Loctite 142479

ACTIVATOR, 7649, 150ML; Adhesive Type:Anaerobic; Colour:Translucent Green; SVHC:No SVHC; Dispensing Method:Bottle; Serie...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1370150 8 Buy Now »
AUD
38.23 38.23 32.76 32.76 32.76
Farnell
1370150 3 Buy Now »
GBP
8.98 8.98 8.65 8.65 8.65

Descriptions

ACTIVATOR, 7649, 150ML
element14 APAC
ACTIVATOR, 7649, 150ML; Adhesive Type:Anaerobic; Colour:Translucent Green; SVHC:No SVHC; Dispensing Method:Bottle; Series:7649; Volume:150ml
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages
Datasheet 8 pages 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 5 years ago

Images

Alternate Names

HENKEL LOCTITE 142479
LOCTITE CORP 142479
LOCTITE AMERICAS 142479
Loctite Corporation 142479
Loctite Industrial Products 142479
LOCTITE NEDERLAND BV 142479
MULTICORE/LOCTITE 142479
Loctite Adhesives 142479
LOCTITE CORPORA 142479
HENKEL LOCTITE ADHESIVES 142479
Henkel Loctite Corp 142479

Search for other parts like 142479 »