TE Connectivity W54-XC7A4A10-30

Circuit Breaker, 30 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountPanel
Weight24.999999 g
Technical
Breaker TypeThermal
Current Rating30 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height35 mm
Length31 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W54-XC7A4A10-30.

Master Electronics
Datasheet3 pages15 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet38 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W54-XC7A4A10-30.

Related Parts

Descriptions

Descriptions of TE Connectivity W54-XC7A4A10-30 provided by its distributors.

Circuit Breaker, 30 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Thermal circuit breaker, 1 pole, 30 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Circuit Breaker Thermal 1Pole 30A 250VAC
W54-XC7A4A10-30=CKTBKR,THERM,P Circuit Breaker | Part Number: W54-XC7A4A10-30 | Internal Number: 1423901-6 | TE Connectivity
Circuit Breakers 30A Push to Reset 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423901-6

Technical Specifications

Physical
ColorWhite
MountPanel
Weight24.999999 g
Technical
Breaker TypeThermal
Current Rating30 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height35 mm
Length31 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W54-XC7A4A10-30.

Master Electronics
Datasheet3 pages15 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet38 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago