Brady 142271

Handimark® Indoor/Outdoor Tape, 2" X 50', Vinyl Film with Permanent Adhesive, White

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
45T0744 3 Buy Now »
USD
111.49 111.49 111.49 111.49 111.49
Zoro
G0156931 Yes ··
USD
96.83 96.83 96.83 96.83 96.83
Hisco
142271-6691 n/s Buy Now »
USD
108.70 108.70 108.70 108.70 108.70
Galco
142271 2 Buy Now »
USD
100.34 100.34 100.34 100.34 100.34
Omnical
123151957 Yes ··
EUR
80.01 80.01 80.01 80.01 80.01
Raptor Supplies
GR0489536 Yes ··
GBP
135.85 135.85 135.85 135.85 135.85
Crescent Electric Supply Co
630813 Yes ··
USD
111.49 111.49 111.49 111.49 111.49
Acklands-Grainger 2
142271 Yes ··
BDY142271 Yes ··
CAD
218.80 218.80 218.80 218.80 218.80
Grainger
4VH81 Yes ··
USD
127.15 127.15 127.15 127.15 127.15
Amazon
B0063JKAWU Buy Now »
USD
96.83 96.83 96.83 96.83 96.83
Farnell
1892725 5 Buy Now »
GBP
199.13 199.13 199.13 199.13 199.13
element14 APAC
1892725 3 Buy Now »
SGD
273.80 273.80 273.80 273.80 273.80
Electro Sonic
142271 2 Buy Now »
USD
95.93 92.14 92.14 92.14 92.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B0063JKAWU Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
142271 Contact ··

Descriptions

LABELING TAPE, VINYL, 2IN X 50FT, WHT; Body Material:Vinyl Film; Color:White; External Width:2"; For Use With:HandiMark Portable Label Maker; Label Material:Vinyl Film; Label Type:Tape; Size:2"W x 50ft L; Tape Material:Vinyl Film
element14 APAC
Brady HandiMark Tape B- 595 Indoor/Outdoor Vinyl Film WHT 2.0" X 50' 1/Roll. Material Type: B- 595 Indoor/Outdoor Vinyl Film. Size: 2" x 50'
Amazon
Handimark® Indoor/Outdoor Tape, 2" X 50', Vinyl Film with Permanent Adhesive, White
Hisco
Brady HandiMark Tape B- 595 Indoor/Outdoor Vinyl Film WHT 2.0" X 50' 1/Roll. Material Type: B- 595 Indoor/Outdoor Vinyl Film. Size: 2" x 50'
Amazon Seller
LABELING TAPE, VINYL, 2IN X 50FT, WHT; Body Material:Vinyl Film; Color:White; External Width:2"; For Use With:HandiMark Portable Label Maker; Label Material:Vinyl Film; Label Type:Tape; Size:2"W x 50ft L; Tape Material:Vinyl Film
Newark
LABELING TAPE, VINYL, 2IN X 50FT, WHITE
Farnell
F8779 Tape White 50 Feet Length 2 inch Width - GR0489536
Raptor Supplies
Handimark Tape, B595 WHT 2", 50'
Galco
"Brady 142271 Cart Tape B595 Wht 20,"
Crescent Electric Supply Co
Brady AF:Systems Consumables Handimark Tapes - B-595 5 - 142271
Omnical
Brady 142271 Tape, white, 50 Ft. L, 2 In. W 4vh81. More details: Label Tape Cartridge, White, Label Type Indoor/outdoor, Tape Material Vinyl Film, Height 50 Ft., Width 2 In., Length 50 Ft., For Use With Brady Handimark(r), Adhesive Yes, Temp. Range -40 Degrees To 180 Degrees F
Grainger
BRADY 142271 Tape, White, 50 ft. L, 2 In. W. More details: Label Tape Cartridge, White, Label Type Indoor/Outdoor, Tape Material Vinyl Film, Width 2 In., Length 50 ft., For Use With Brady Handimark(R), Adhesive Yes, Temp. Range -40 Degrees to 180 Degrees F, Metal Detectable No
Zoro
Tape Handimark Vinyl B595 White 2.0 (Label Maker Tapes) by Brady model: 142271. More details: White Handimark tape, 2 inch x 50 feet.
Acklands-Grainger

Technical Specifications

Color White
RoHS Compliant

Documents

Farnell
Datasheet 1 page 2 years ago
Newark
Datasheet 1 page 4 years ago

Images

Alternate Names

CONTACT 142271
BRADY CORPORATION 142271
BRA 142271
BRADY CORP 142271
W H BRADY 142271
BRADY WORLDWIDE INC 142271
GAE 142271
Brady USA 142271
BRADY SPC ABSORBENTS 142271
Brady Canada 142271
BRADYWORLDWIDE 142271
Brady Corporati 142271
Brady Industrial 142271
Bostik 142271
Brady/ Prinzing 142271
BRADY SIGN MARK 142271
W H BRADY COMPANY 142271
BRADY USA INC 142271
Brady (Id Solutions) 142271
Brady Products Inc 142271
BRADY (WH) 142271
WH Brady Markers 142271
Brady Worldwide Incorporated 142271
Brady SPC 142271
BRADYLBL 142271

Search for other parts like 142271 »