Murata Power Solutions 1422435C

Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating3.5 A
DC Current3.5 A
DC Resistance (DCR)96 mΩ
Inductance220 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current3.5 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
OrientationVertical
Q Factor22
RMS Current (Irms)3.5 A
Saturation Current3.5 A
Schedule B8504500000
Self Resonant Frequency2.8 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance10 %
TypeGeneral Purpose
Dimensions
Depth25.9 mm
Height15.5 mm
Height - Seated (Max)15.494 mm
Lead Length10 mm
Lead Pitch23.5 mm
Length27.6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1422435C.

Newark
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages5 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions 1422435C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions 1422435C provided by its distributors.

Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
1400 Series 220 uH ±10 % 3.5 A Unshielded Through Hole Bobbin Type Inductor
Power Inductor, 220 uH, 3.5 A, 3.5 A, 96 Milliohm, ± 10%
Murata PS 1422435C 220µH 3.5A 1400 Series Bobbin Type Inductor
FIXED IND 220UH 3.5A 96 MOHM TH
Inductor, 220Uh, 3.5A; Product Range:1400 Series; Inductance:220Μh; Rms Current (Irms):3.5A; Saturation Current (Isat):3.5A; Dc Resistance Max:0.096Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (07-Jul-2017); Body Diameter:24Mm; Dc Rohs Compliant: Yes |Murata Power Solutions 1422435C.
French Electronic Distributor since 1988
Power Inductors - Leaded 220 UH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1422435C.

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating3.5 A
DC Current3.5 A
DC Resistance (DCR)96 mΩ
Inductance220 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current3.5 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
OrientationVertical
Q Factor22
RMS Current (Irms)3.5 A
Saturation Current3.5 A
Schedule B8504500000
Self Resonant Frequency2.8 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance10 %
TypeGeneral Purpose
Dimensions
Depth25.9 mm
Height15.5 mm
Height - Seated (Max)15.494 mm
Lead Length10 mm
Lead Pitch23.5 mm
Length27.6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1422435C.

Newark
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages5 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago