Amphenol RF 142184

henol RF 142184 RF SMB Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
Weight3.639994 g
Technical
Connector TypeCoaxial, Male Pin, SMB
Fastening TypeSnap
Frequency4 Hz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
TerminationSolder
Voltage Rating335 V
Dimensions
Depth18.6 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142184.

TME
Datasheet1 page18 years ago
Arrow Electronics
Datasheet14 pages22 years ago
Burklin Elektronik
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-40.16%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 142184.

Related Parts

Descriptions

Descriptions of Amphenol RF 142184 provided by its distributors.

henol RF 142184 RF SMB Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
RF/COAXIAL, SMB BHD JACK, R/A, 50OHM THD; RF/COAXIAL, SMB BHD JACK, R/A, 50OHM THD; Body Style:Right Angle Bulkhead Jack; Connector Type:SMB Coaxial; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Frequency Max:4GHz; Connector Mounting:PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
Weight3.639994 g
Technical
Connector TypeCoaxial, Male Pin, SMB
Fastening TypeSnap
Frequency4 Hz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
TerminationSolder
Voltage Rating335 V
Dimensions
Depth18.6 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142184.

TME
Datasheet1 page18 years ago
Arrow Electronics
Datasheet14 pages22 years ago
Burklin Elektronik
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant