Littelfuse 142.5631.5602

Automotive Fuse, Time Delay, 60A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5602
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
MountBolt
Technical
Current Rating60 A
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Resistance750 µΩ
Voltage Rating (DC)58 V
Dimensions
Depth12 mm
Height7.8 mm
Length42.0116 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 142.5631.5602.

element14 APAC
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages10 years ago
Newark
Datasheet2 pages2 years ago
Burklin Elektronik
Datasheet1 page6 years ago

Inventory History

3 month trend:
-69.42%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 142.5631.5602.

Related Parts

Descriptions

Descriptions of Littelfuse 142.5631.5602 provided by its distributors.

Automotive Fuse, Time Delay, 60A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5602
Fuse Fast Acting 60A 58V Bolt Down 16 X 12 X 7.8mm Thermoplastic Automotive UL
BF1 Series 58 V 60 A 41.6 x 12 mm Yellow High Current Automotive Fuse
Screw lock, 60 A, 58 V, yellow, (L x W x H) 42 x 12 x 7.8 mm, 142.5631.5602
FUSE - BF1 60A 58V BULK 500 PCAUTO-HCD
BF1 60A 58V YELLOW 42x12 LUG UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
MountBolt
Technical
Current Rating60 A
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Resistance750 µΩ
Voltage Rating (DC)58 V
Dimensions
Depth12 mm
Height7.8 mm
Length42.0116 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 142.5631.5602.

element14 APAC
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages10 years ago
Newark
Datasheet2 pages2 years ago
Burklin Elektronik
Datasheet1 page6 years ago

Compliance

Environmental Classification
ApprovalscUL
RoHSCompliant