Cinch Connectivity Solutions 142-0761-851

Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
MountEdge, PCB
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency26.5 GHz
GenderFemale
Impedance50 Ω
Max Frequency26.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0761-851.

_legacy Avnet
Datasheet13 pages19 years ago
Newark
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+49.00%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 142-0761-851.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0761-851 provided by its distributors.

Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold
RF COAXIAL BOARD MOUNT CONNECTOR
SMA Connectors PCB JACK GOLD 50 OHM .062 EDGE MOUNT SQU
SMA Jack, High Frequency End Launch, .010 Contact | Johnson-Cinch Connectivity Solutions 142-0761-851
CONN SMA JACK STR 50OHM EDGE MNT
SMA High Freq End Launch Jack Assembly, Edge Mount
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
MountEdge, PCB
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency26.5 GHz
GenderFemale
Impedance50 Ω
Max Frequency26.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0761-851.

_legacy Avnet
Datasheet13 pages19 years ago
Newark
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant