Emerson Network Power - Johnson 142-0711-841

RF COAXIAL, SMA, STRAIGHT JACK, 50OHM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J820-ND 10,727 Buy Now »
USD
7.20 6.90 5.70 4.20 3.99
Newark
98K5702 63 Buy Now »
CAD
23.60 23.60 16.46 15.23 15.23
Farnell
1019329 75 Buy Now »
GBP
6.87 5.52 5.26 5.26 5.26
element14 APAC
1019329 0 ··
AUD
17.30 15.41 12.51 12.51 12.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
142-0711-841 35 ··
USD
4.25 4.25 4.25 4.25 4.25
Freelance Electronics
142-0711-841 0 ··
USD
2.24 2.24 2.24 2.24 2.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
142-0711-841 Contact ··
Bristol Electronics
142-0711-841 Contact ··
XS Micro
142-0711-841 Contact ··

Descriptions

RF COAXIAL, SMA, STRAIGHT JACK, 50OHM
Farnell
CONN SMA JACK 50 OHM EDGE MNT
Digi-Key
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM
element14 APAC
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM
Newark

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free
Size-Length 11.176 mm
Contact Resistance 3 mΩ
Color Gold
Contact Material Beryllium Copper
Housing Material Brass
Contact Plating Gold
Insulation Material Teflon
Size-Height 9.52 mm
Number of Mating Cycles 500
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Mounting Type PCB Through Hole

Documents

Mouser
Datasheet 4 pages 14 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Electro Sonic
Datasheet 4 pages 14 years ago
Factory Futures
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 4 pages 14 years ago

Images

Alternate Names

JOHNSON/EMERSON 142-0711-841
EMERSON/JOHNSON 142-0711-841
Johnson Levels 142-0711-841
CINCH JOHNSON 142-0711-841
EMERSON NETWORK POWER CONNECTIVITY JO 142-0711-841
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 142-0711-841
CINCH CONNECTIVITY SOLUTIONS JOHNSON 142-0711-841

Search for other parts like 142- »