Cinch Connectivity Solutions 142-0701-841

RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
ColorGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialTeflon
MountEdge, PCB, Through Hole
Technical
Connector TypeCoaxial, PCB, SMA, Socket
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)335 V
Working Voltage335 V
Dimensions
Depth14.27 mm
Length9.52 mm
Panel Thickness1.07 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0701-841.

Newark
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
_legacy Avnet
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet7 pages20 years ago
East Coast Microwave
Datasheet1 page21 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 142-0701-841.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0701-841 provided by its distributors.

RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Edge Launch Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0701-841.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
ColorGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialTeflon
MountEdge, PCB, Through Hole
Technical
Connector TypeCoaxial, PCB, SMA, Socket
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)335 V
Working Voltage335 V
Dimensions
Depth14.27 mm
Length9.52 mm
Panel Thickness1.07 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0701-841.

Newark
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
_legacy Avnet
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet7 pages20 years ago
East Coast Microwave
Datasheet1 page21 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant