APEM 1415NC2

Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 1415NC2.

Master Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-10.54%

Engineering Resources

View Evaluation kits and Reference designs for APEM 1415NC2.

Related Parts

Descriptions

Descriptions of APEM 1415NC2 provided by its distributors.

Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Switch Push Button N.O./N.C. SPDT Square Button 3A 12VDC Momentary Contact Panel Mount Solder Lug
PUSH BUTTON SW, DPST, 3A, 12VDC, PANEL; Switch Operation: Momentary Spring Return; Contact Configuration: DPST; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 12V; Contact Current Max: 3A; Switch Terminals: Solder Lug
Push Button Sw, Dpst, 3A, 12Vdc, Panel; Product Range:1400N Series; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Black; Contact Current Dc Max:3A Rohs Compliant: Yes |Apem 1415NC2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415NC-2

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 1415NC2.

Master Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant