TE Connectivity 1415030-1

Electromechanical Relay SPST-NO 15A 5VDC 70Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight5.4 g
Technical
Coil Current71.4 mA
Coil Power360 mW
Coil Resistance70 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Voltage Rating (AC)250 V
Life (Cycles)20 kcycles
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth15 mm
Height19.9898 mm
Length15 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415030-1.

Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+13.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1415030-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1415030-1 provided by its distributors.

Electromechanical Relay SPST-NO 15A 5VDC 70Ohm Through Hole
Shrack, Relay pcb SPST 1NO 10A 5VDC coil | TE Connectivity PB134005
10A 250V 1 form A General Purpose Industrial Relay
Power Relay 5VDC 15A SPST-NO( (15mm 15mm 20mm)) THT
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
Power Relay 5VDC 10A SPST-NO(15x15x20)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 357mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
PB134005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 357 mW Coil Resistance: 70 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 357 mW 70 Ω | Power Relay | Part Number: 1415030-1 | Internal Number: 1415030-1 | Alias Number: PB134005 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB134005

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight5.4 g
Technical
Coil Current71.4 mA
Coil Power360 mW
Coil Resistance70 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Voltage Rating (AC)250 V
Life (Cycles)20 kcycles
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth15 mm
Height19.9898 mm
Length15 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415030-1.

Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago