TE Connectivity 1415015-1

Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power1.2 W
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts6
PackagingBox
TerminationPC Pin
Throw Configuration3PST
Voltage Rating (AC)250 V
Dimensions
Depth16.5 mm
Height16.5 mm
Length55 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415015-1.

Farnell
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet3 pages6 years ago
TE Connectivity
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+7.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1415015-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1415015-1 provided by its distributors.

Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Relay
SR6A4024 - V23050-A1024-A533 Power Relay Type: Force-Guided Coil Power Rating DC: 1200 mW Coil Resistance: 480 Ω Coil Voltage Rating: 24 VDC Contact Arrangement: 3 Form A (NO) + 3 Form B (NC) Force-Guided 1200 mW 480 Ω 24 VDC | Force Guided Relay With 6 Contact | Part Number: V23050A1024A533 | Internal Number: 1415015-1 | Alias Number: V23050-A1024-A533 | TE Connectivity
Power/Signal Relay, 3 Form A,b, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, 3PST-NO/NC, 8A, 250VAC, THT; Contact Configuration:3PST-NO, 3PST-NC; Coil Voltage:24VDC; Contact Current:8A; Product Range:SR6A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14150151
  • V23050-A1024-A533
  • V23050A1024A533
  • V23050A1024A533.

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power1.2 W
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts6
PackagingBox
TerminationPC Pin
Throw Configuration3PST
Voltage Rating (AC)250 V
Dimensions
Depth16.5 mm
Height16.5 mm
Length55 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415015-1.

Farnell
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet3 pages6 years ago
TE Connectivity
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet6 pages7 years ago
Materials Sheet7 pages7 years ago
Reach Statement1 page6 years ago