TE Connectivity 1413009-9

Electromechanical Relay 12VDC 254Ohm 40A DPDT (( 23.6mm 12.9mm 10.2mm)) THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins10
Weight8 g
Technical
Ambient Temperature Range High105 °C
Coil Current47.24 mA
Coil Power550 mW
Coil Resistance254 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Operate Time3 ms
Power Consumption570 mW
Relay TypeRelay
TerminationPCB, Through Hole
Throw ConfigurationDPDT
Voltage Rating (DC)10 V
Dimensions
Depth12.9 mm
Height9.9 mm
Length23.6 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1413009-9.

Sager Electronics
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages6 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
TME
Datasheet3 pages23 years ago
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-34.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1413009-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1413009-9 provided by its distributors.

Electromechanical Relay 12VDC 254Ohm 40A DPDT (( 23.6mm 12.9mm 10.2mm)) THT Power Relay
Shrack, Micro auto power relay PCB 2c/o 12Vdc | TE Connectivity V23086C2001A403
Electromechanical Relay DPDT 30A 12VDC 254Ohm Through Hole
AMP - TE CONNECTIVITY - V23086C2001A403 - RELAY, AUTOMOTIVE, DPDT, 12VDC, 30A
Power/Signal Relay, DPDT, Momentary, 0.048A (Coil), 12VDC (Coil), 570mW (Coil), 1.33A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Automotive, Dpdt, 12Vdc, 30A; Coil Voltage:12Vdc; Contact Current:30A; Contact Configuration:Dpdt; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Double Micro Relay K Series; Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Amp Te Connectivity 1413009-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23086-C2001-A403
  • V23086C2001A403

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins10
Weight8 g
Technical
Ambient Temperature Range High105 °C
Coil Current47.24 mA
Coil Power550 mW
Coil Resistance254 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Operate Time3 ms
Power Consumption570 mW
Relay TypeRelay
TerminationPCB, Through Hole
Throw ConfigurationDPDT
Voltage Rating (DC)10 V
Dimensions
Depth12.9 mm
Height9.9 mm
Length23.6 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1413009-9.

Sager Electronics
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages6 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
TME
Datasheet3 pages23 years ago
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago