TE Connectivity 1410966-1

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A99141-ND 561 Buy Now »
USD
23.14 20.89 18.14 16.26 16.26
Avnet
1410966-1 385 Buy Now »
USD
21.98 19.90 16.64 16.64 16.64
Verical
1410966-1 94 Buy Now »
USD
16.25 16.25 16.25 16.25
Newark
11R8149 6 Buy Now »
USD
15.08 15.08
TTI
1410966-1 425 Buy Now »
USD
19.55 19.55 19.55
Onlinecomponents.com
14109661 84 Buy Now »
USD
15.29 14.98 14.35 13.87 13.87
Master Electronics
14109661 61 ··
USD
15.29 14.98 14.35 13.87 13.87
Chip One Stop Global
C1S757101368255 19 Buy Now »
USD
24.60 24.60 24.60 24.60 24.60
A.E. Petsche
1410966-1 0 ··
USD
2.81 2.81 2.81 2.81 2.81
Sager Electronics
1410966-1 0 ··
USD
16.42 16.42
Allied Electronics
E5174000 n/s Buy Now »
USD
21.28 21.28
PEI Genesis
1410966-1 0 ··
Electro Sonic
14109661 214 Buy Now »
USD
16.21 15.88 15.21 14.70 14.70
Avnet Asia
1410966-1 0 ··
USD
33.87 28.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1410966-1 11 Buy Now »
USD
20.41 18.59
Abacus Technologies
1410966-1 201 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1410966-1 Contact ··

Descriptions

MULTIGIG RT T2 .8 BP FULL CNTR RTM SEL
Master Electronics
MULTIGIG RT T2 .8" BP FULL CNTR RTM SEL
TE Connectivity
RECEPTACLE, 80WAY, PRESS FIT; Connector Type:Backplane; Row Pitch:1.8mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:80; Gender:Receptacle; Contact Termination:Press Fit Vertical; No. of Rows:9; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP; No. of Ways:80; Termination Method:Press Fit
element14 APAC
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
Sager Electronics
MULTIGIG RT T2 .8 BP FULL CNTR RTM SEL
Allied Electronics
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole
Avnet Asia
MULTIGIG RT T2 .8 BP FULL CNTR
PEI Genesis
BACKPLANE CONNECTOR, RECEPTACLE, 80 POSITION
Newark
MULTIGIG RT Connectors and Accessories
North Star Micro
MULTIGIG RT T2 .8 BP FULL CNTR RTM SEL
Onlinecomponents.com
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole
Avnet
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
A.E. Petsche
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
Verical
CONN VERT RECEPT BP VITA46
Digi-Key
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
Chip One Stop Global

Technical Specifications

Gender Female
Color Black
Number of Contacts 80
Lead-Free Status Not Applicable
Contact Plating Tin over Nickel Tin Lead Gold
Data Rate 6.5 Gbps
Packaging Tube
ELV Compliant Non-Compliant
Orientation Vertical
Contact Material Phosphor Bronze
Housing Color Black
Flammability Rating UL 94 V-0
Lifecycle Status Active
RoHS Non-Compliant

Documents

Tyco Electronics
Datasheet 26 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 6 pages 3 years ago
Datasheet 26 pages 4 years ago
Datasheet 6 pages 4 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 1410966-1
TYCO ELECTRONICS 1410966-1
TYC 1410966-1
TE CONN 1410966-1
TYCO ELECTRONICS CORPORATION 1410966-1
TE CONNECTIVITY LTD 1410966-1
TYCO ELEC 1410966-1
TYCO ELECTRO 1410966-1
TYCO ELECTRONICS CORP 1410966-1
TYCO ELECTRONIC 1410966-1
TYCO ELE 1410966-1
TE CONNECT 1410966-1
TYCO ELECT 1410966-1
TE (Tyco) 1410966-1
TE CONNECTIV 1410966-1
TE CONNECTIVITY (TYCO) 1410966-1
TYCO POWER SYSTEMS 1410966-1
TE Connectivity / Circuit Prot 1410966-1
TYCO ELECTRONICS HK LTD 1410966-1
TE Connectivity / Circuit Protection 1410966-1
TYCO INTERNATIONAL 1410966-1
TE Connectivity Energy 1410966-1
TE SENSOR SOLUTIONS 1410966-1
TE Connectivity /CGS Brand 1410966-1
TYCO ELECTRONICS LOGISTICS AG 1410966-1
Tyco Electronics 1410966-1
TE 1410966-1
TE Connectivty 1410966-1

Search for other parts like 1410966- »