TE Connectivity / AMP 1410965-1

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1410965-1 824 Buy Now »
USD
22.04 19.94 16.68 16.68 16.68
Digi-Key
A99140-ND 371 Buy Now »
USD
23.20 20.94 18.18 16.30 16.30
TTI
1410965-1 187 Buy Now »
USD
18.22 18.22 18.22
Powell Electronics
1410965-1 11 Buy Now »
USD
14.58 12.88
Newark
55M8573 0 ··
USD
15.84 15.84
A.E. Petsche
1410965-1 0 ··
USD
2.81 2.81 2.81 2.81 2.81
Sager Electronics
1410965-1 0 ··
USD
16.46 16.46
PEI Genesis
1410965-1 0 ··
Electro Sonic
14109651 0 ··
USD
44.30 44.30 39.97 15.65 14.76
Avnet Asia
1410965-1 0 ··
USD
33.94 28.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
1410965-1 7,039 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1410965-1 Contact ··

Descriptions

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
Sager Electronics
MULTIGIG RT Connectors and Accessories
North Star Micro
CONN VERT RECEPT BP VITA46
Digi-Key
MULTIGIG RT T2 .8 BP FULL CNT
PEI Genesis
MULTIGIG RT T2 .8" BP FULL CNT
TE Connectivity
RECEPTACLE, 80WAY, PRESS FIT; Connector Type:Backplane; Row Pitch:1.8mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:80; Gender:Receptacle; Contact Termination:Press Fit Vertical; No. of Rows:9; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP; No. of Ways:80; Termination Method:Press Fit
element14 APAC
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Tube
A.E. Petsche
Multigig Scalable Interconnect
Powell Electronics
Conn Backplane RCP 144 POS 1.8mm Solder ST Thru-Hole
Avnet
Conn Backplane RCP 144 POS 1.8mm Solder ST Thru-Hole
Avnet Asia
BACKPLANE CONNECTOR, RECEPTACLE, 80 POSITION
Newark

Technical Specifications

Lead-Free Status Not Applicable
Contact Material Phosphor Bronze
Lifecycle Status Active
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Number of Contacts 80
Color Black
Orientation Vertical
Flammability Rating UL 94 V-0
Packaging Tube
Housing Color Black
ELV Compliant Non-Compliant
Contact Plating Tin over Nickel Tin Lead Gold
Data Rate 6.5 Gbps
Gender Female

Documents

Tyco Electronics
Datasheet 26 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 6 pages 3 years ago
Datasheet 26 pages 4 years ago
Datasheet 6 pages 4 years ago
Arrow
Datasheet 26 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1410965-1
TYCO/AMP 1410965-1
TYCO ELECTRONICS AMP 1410965-1
TE Connectivity / AMP Brand 1410965-1
AMP/Tyco Electronics 1410965-1
AMP/TE Connectivity 1410965-1
TE CNTY - AMP 1410965-1
TE Connectivity / Tyco Electronics AMP 1410965-1
AMP/TYCO ELECTR 1410965-1
TYCO ELECTRONICS AMP ITALIA S 1410965-1
AMP INC 1410965-1
TYCO/AMP INC 1410965-1
TE CONNECTIVITY AMP (VA) 1410965-1
AMP FROM TE CONNECTIVITY 1410965-1
TYCO ELECTRONICS AMP (VA) 1410965-1
TE CONNECTIVITY AMP CONNECTORS 1410965-1
AMP/TE CONNECTIVITY ACCT 167798 1410965-1
TYCO COLOMBIA 1410965-1
AMP INCORPORATED (TYCO ELECTRONICS 1410965-1
TE Connectivity / Hartman Brand 1410965-1
TE CONNECTIVITY / AMP BRA 1410965-1
TYCO INC (AMP) 1410965-1
TYCO ELECTRONICS 1410965-1
AMP ( TYC) 1410965-1
TE AMP TYCO 1410965-1
TE Connectivity AMP Connectors 1410965-1

Search for other parts like 1410965- »