TE Connectivity 1410142-1

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Automotive
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
MaterialLiquid Crystal Polymer
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts144
Number of Positions144
Number of Rows9
OrientationVertical
PCB Mounting OrientationVertical
Schedule B8536694040
ShroudedUnshrouded
Dimensions
Height11 mm
Lead Pitch20.3 mm
Row Spacing71 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410142-1.

Newark
Datasheet3 pages16 years ago
Datasheet11 pages11 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago
Sager Electronics
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet26 pages11 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet9 pages3 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet16 pages11 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+41.86%

Alternate Parts

Price @ 1000
$ 20.442
$ 27.17
$ 27.17
Stock
125,378
3,807
3,807
Authorized Distributors
21
14
14
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
71 µm
71 µm
Number of Positions
144
144
144
Number of Rows
9
9
9
Mount
-
Through Hole
Through Hole
Termination
-
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1410142-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1410142-1 provided by its distributors.

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Automotive
ConnectorStyle: Receptacle MountingType: Board Mount NumOfContacts: 144 AmperageRating: 0.0416666666666667 OperatingTemperature: -55 to 105 C (-67 to 221 F)
Backplane Connector, Receptacle, 144 Position; Product Range:Multigig Rt Series; No. Of Contacts:144Contacts; Pitch Spacing:1.8Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:9Rows; Row Pitch:1.8Mm Rohs Compliant: No |Te Connectivity 1410142-1.
MULTIGIG RT T2 .8 BP FULL RGH Number of Positions: 144 Row-to-Row Spacing: 1.8 mm Row-to-Row Spacing: .071 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 144 1.8 mm .071" With | Part Number: 1410142-1 | Internal Number: 1410142-1 | TE Connectivity
CONNECTOR, VERTICAL, VITA 41/46, RIGHT; Connector Type:Backplane; Row Pitch:1.8mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:144; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:16; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Housing Type:Right Hand Module; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; Mounting Orientation:Vertical; Mounting Type:Through Hole; No. of Mating Cycles:250; No. of Ways:16; Pin Length:1.62mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410142-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
MaterialLiquid Crystal Polymer
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts144
Number of Positions144
Number of Rows9
OrientationVertical
PCB Mounting OrientationVertical
Schedule B8536694040
ShroudedUnshrouded
Dimensions
Height11 mm
Lead Pitch20.3 mm
Row Spacing71 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410142-1.

Newark
Datasheet3 pages16 years ago
Datasheet11 pages11 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago
Sager Electronics
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet26 pages11 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet9 pages3 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet16 pages11 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement3 pages11 years ago