TE Connectivity 1410140-1

MultiGig RT2 Series 144 Position 9 Row 1.8 mm Pitch 20.3 mm Backplane Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1410140-1 3,023 Buy Now »
USD
28.37 25.67 24.21 24.21 24.21
Verical
1410140-1 238 Buy Now »
USD
19.01 19.01 19.01
Digi-Key
A99137-ND 1,772 Buy Now »
USD
29.86 26.95 23.40 20.98 20.98
Newark 2
32M6802 91 Buy Now »
USD
30.73 30.73 26.68 25.20 25.20
35M0225 247 Buy Now »
USD
51.87 47.26 41.76 38.91 38.91
Chip One Stop Japan 2
TYCO-0067694 4 Buy Now »
USD
28.00 28.00 28.00 28.00 28.00
TYCO-0591749 1 Buy Now »
USD
22.40 22.40 22.40 22.40 22.40
Mouser
571-1410140-1 615 Buy Now »
USD
30.73 30.73 26.68 25.20 25.20
Powell Electronics
1410140-1 405 Buy Now »
USD
26.29 26.29 26.29 18.75 17.70
TTI
1410140-1 306 Buy Now »
USD
21.03 21.03 21.03
A.E. Petsche
CM14101401 1,182 Buy Now »
USD
33.48 33.48 33.48 33.48 33.48
Onlinecomponents.com
14101401 776 Buy Now »
USD
18.74 18.37 17.73 17.73 17.73
Future Electronics
1410140-1 1,328 Buy Now »
USD
18.55 18.55 17.55 17.55 17.55
Master Electronics
14101401 681 ··
USD
18.74 18.37 17.73 17.73 17.73
Dachs
1410140-1 191 ··
Sager Electronics
1410140-1 0 ··
USD
28.31 27.88 25.21 25.21 25.21
Allied Electronics
70086874 0 ··
USD
31.91 31.91
PEI Genesis
1410140-1 0 ··
Farnell
1329926 361 Buy Now »
GBP
19.07 17.56 16.80 15.36 15.36
element14 APAC
1329926 374 Buy Now »
SGD
44.20 39.90 39.57 39.57 39.57
Electro Sonic
14101401 778 Buy Now »
USD
19.86 19.47 18.79 18.79 18.79
RS Components
195937 280 Buy Now »
GBP
18.69 18.69 18.07 17.44 17.44
Avnet Asia
1410140-1 0 ··
USD
40.76 36.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1410140-1 575 Buy Now »
USD
25.78 25.43 25.43
EarthTron
1410140-1 93 ··
Interstate Connecting Components
1410140-1 575 Buy Now »
Abacus Technologies
1410140-1 68 ··
Tencell
1410140-1 131 Buy Now »
USD
27.67 27.67 27.67 26.57 26.57
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1410140-1 Contact Send RFQ »
North Star Micro
1410140-1 Contact ··
XS Micro
1410140-1 Contact ··
SemiconductorPLUS
1410140-1 Contact ··

Descriptions

Connector Daughter Card RCP 144 POS 1.8mm Solder ST Thru-Hole
North Star Micro
CONNECTOR, VERTICAL, VITA 41/46, CENTRE
Newark
MultiGig RT2 Series 144 Position 9 Row 1.8 mm Pitch 20.3 mm Backplane Connector
Future Electronics
Backplane Conn Centre Module
RS Components
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Tube
Verical
CONNECTOR, VERTICAL, VITA 41/46, CENTRE
element14 APAC
MULTIGIG RT T2 .8 BP FULL CNT
PEI Genesis
Conn Daughter Card RCP 144 POS 1.8mm Solder ST Thru-Hole
Avnet Asia
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Tube
Chip One Stop Japan
MULTIGIG RT T2 .8 BP FULL CNT
Heilind Electronics
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Tube
A.E. Petsche
MULTIGIG RT T2 BKPL, MULTIGIG RT T2 .8 BP FULL CNTR
Allied Electronics
MULTIGIG RT T2 .8" BP FULL CNT
TE Connectivity
MULTIGIG RT T2 .8 BP FULL CNT
Onlinecomponents.com
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Tube
Sager Electronics
MULTIGIG RT T2 .8 BP FULL CNT
Dachs
MULTIGIG RT Connectors and Accessories
Powell Electronics
MULTIGIG RT T2 .8 BP FULL CNT
Interstate Connecting Components
Conn Daughter Card RCP 144 POS 1.8mm Solder ST Thru-Hole
Avnet
Cardedge & Backplane Connectors V-41 VRT REC CTR-MOD J3/J4
Mouser
CONNECTOR, VERTICAL, VITA 41/46, CENTRE
Farnell
MULTIGIG RT T2 .8 BP FULL CNTR
Master Electronics
CONN VERT RECEPT BP VITA41/46
Digi-Key

Technical Specifications

Flammability Rating UL 94 V-0
Lead-Free Status Not Applicable
Contact Plating Tin over Nickel Tin Lead Gold
Contact Material Phosphor Bronze
Packaging Tube
Mounting Type Through Hole Vertical
Pin Pitch 20.3 mm
REACH SVHC Compliance No SVHC
Housing Color Black
Lifecycle Status Active
RoHS Non-Compliant
Number of Mating Cycles 250
Data Rate 6.5 Gbps
ELV Compliant Non-Compliant
Gender Female
Number of Contacts 144
Orientation Vertical
Color Black

Documents

Tyco Electronics
Datasheet 3 pages 8 years ago
TE Connectivity
Datasheet 26 pages 4 years ago
Datasheet 11 pages 4 years ago
Datasheet 19 pages 3 years ago
Farnell
Datasheet, Technical Drawing 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 16 pages 3 years ago
Onlinecomponents.com
Datasheet 6 pages 3 years ago
Datasheet 6 pages 3 years ago
Newark
Datasheet 1 page
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 1410140-1
TYCO ELECTRONICS 1410140-1
TYC 1410140-1
TE CONN 1410140-1
TYCO ELECTRONICS CORPORATION 1410140-1
TE CONNECTIVITY LTD 1410140-1
TYCO ELEC 1410140-1
TYCO ELECTRO 1410140-1
TYCO ELECTRONICS CORP 1410140-1
TYCO ELECTRONIC 1410140-1
TYCO ELE 1410140-1
TE CONNECT 1410140-1
TYCO ELECT 1410140-1
TE (Tyco) 1410140-1
TE CONNECTIV 1410140-1
TE CONNECTIVITY (TYCO) 1410140-1
TYCO POWER SYSTEMS 1410140-1
TE Connectivity / Circuit Prot 1410140-1
TYCO ELECTRONICS HK LTD 1410140-1
TE Connectivity / Circuit Protection 1410140-1
TYCO INTERNATIONAL 1410140-1
TE Connectivity Energy 1410140-1
TE SENSOR SOLUTIONS 1410140-1
TE Connectivity /CGS Brand 1410140-1
TYCO ELECTRONICS LOGISTICS AG 1410140-1
Tyco Electronics 1410140-1
TE 1410140-1
TE Connectivty 1410140-1

Search for other parts like 1410140- »