E-T-A 1410-L210-L2F1-S02-6.3A

Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 6.3A
Datasheet

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating6.3 A
Insulation Resistance100 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationPCB
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Height9.6 mm
Length33 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L210-L2F1-S02-6.3A.

Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages23 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages19 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-45.43%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-L210-L2F1-S02-6.3A.

Related Parts

Descriptions

Descriptions of E-T-A 1410-L210-L2F1-S02-6.3A provided by its distributors.

Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 6.3A
Circuit Breaker, 6.3A; Product Range:1410 Series; Current Rating:6.3A; No. Of Poles:1 Pole; Voltage Rating V Dc:28Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Pcb Through Hole; Svhc:No Svhc (15-Jan-2018); Approval Rohs Compliant: Yes |Eta 1410-L210-L2F1-S02-6.3A
CIRCUIT BREAKER, 6.3A; Voltage Rating V DC:28V; Voltage Rating V AC:250V; Current Rating:6.3A; No. of Poles:1; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, EN60934, UL, VDE; Breaking Capacity Current AC:50.4A; External Depth:10mm; External Length / Height:28mm; External Width:9mm; Fixing Centres:7.6mm; Flange Length:4.5mm; Fuse Current:6.3A; Insulation Resistance:100Mohm; Internal Resistance:0.03ohm; Mounting Type:PCB; No. of Mechanical Operations:300; Tab Width:3mm

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating6.3 A
Insulation Resistance100 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationPCB
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Height9.6 mm
Length33 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L210-L2F1-S02-6.3A.

Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages23 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages19 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsEN
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant