E-T-A 1410-G111-P2F1-S01-2.5A

Circuit Breaker Thermal Black Reset Act. Panel Mount Blade 1P 250VAC 50VDC 2.5A
In Stock
Datasheet

Technical Specifications

Physical
MountPCB, Panel
Technical
Breaker TypeThermal
Current Rating2.5 A
Insulation Resistance104 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationPCB
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-G111-P2F1-S01-2.5A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-G111-P2F1-S01-2.5A.

Related Parts

Descriptions

Descriptions of E-T-A 1410-G111-P2F1-S01-2.5A provided by its distributors.

Circuit Breaker Thermal Black Reset Act. Panel Mount Blade 1P 250VAC 50VDC 2.5A
CIR BRKR THRM 2.5A 250VAC 50VDC
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPCB, Panel
Technical
Breaker TypeThermal
Current Rating2.5 A
Insulation Resistance104 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationPCB
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-G111-P2F1-S01-2.5A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
RoHSCompliant