E-T-A 1410-G110-P2F1-S01-4.5A

Circuit Breaker Thermal Black Reset Act. Panel Mount Blade 1P 250VAC 50VDC 4.5A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating4.5 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-G110-P2F1-S01-4.5A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-G110-P2F1-S01-4.5A.

Related Parts

Descriptions

Descriptions of E-T-A 1410-G110-P2F1-S01-4.5A provided by its distributors.

Circuit Breaker Thermal Black Reset Act. Panel Mount Blade 1P 250VAC 50VDC 4.5A
CIR BRKR THRM 4.5A 250VAC 50VDC
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating4.5 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-G110-P2F1-S01-4.5A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant