E-T-A 1410-F110-P1F1-W14QE3-5A

Circuit Breaker; 5 A; 90 V to 140 V Marked 115 V lt 1 mA mA; Blade Terminals
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating5 A
Illumination ColorRed
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Poles1
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V
Dimensions
Height23.2 mm
Length32.3 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-F110-P1F1-W14QE3-5A.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages9 years ago
Datasheet3 pages19 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-3.23%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-F110-P1F1-W14QE3-5A.

Related Parts

Descriptions

Descriptions of E-T-A 1410-F110-P1F1-W14QE3-5A provided by its distributors.

Circuit Breaker; 5 A; 90 V to 140 V Marked 115 V lt 1 mA mA; Blade Terminals
CIR BRKR THRM 5A ROCKER 250VAC
Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (filament bulb for low

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410F110P1F1-W14QE3-5A

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating5 A
Illumination ColorRed
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Poles1
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V
Dimensions
Height23.2 mm
Length32.3 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-F110-P1F1-W14QE3-5A.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages9 years ago
Datasheet3 pages19 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC
Lead FreeContains Lead
RoHSCompliant