Cinch Connectivity Solutions 141-0693-062

SMA Plug, One Piece Straight Cabled, RG405 | Johnson-Cinch Connectivity Solutions 141-0693-062
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
ColorGold, Silver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPTFE
MountCable, Free Hanging, Panel
Technical
Connector TypeMale Pin, Plug, SMA
Fastening TypeThreaded
Frequency26.5 GHz
GenderMale
Impedance50 Ω
Max Frequency26.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 141-0693-062.

Electro Sonic
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet20 pages17 years ago
DigiKey
Datasheet12 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 141-0693-062.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 141-0693-062 provided by its distributors.

SMA Plug, One Piece Straight Cabled, RG405 | Johnson-Cinch Connectivity Solutions 141-0693-062
RF COAXIAL CABLE MOUNT CONNECTOR
SMA PLUG ASSEMBLY PCB CONNECTOSMA STAINLESS STEEL
SMA Connectors SS STR SOLDER PLUG
RF/Coaxial Connector; Connector Type:SMA Coaxial; Impedance:50ohm; RG Cable Type:405, 0.085" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Solder; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
ColorGold, Silver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPTFE
MountCable, Free Hanging, Panel
Technical
Connector TypeMale Pin, Plug, SMA
Fastening TypeThreaded
Frequency26.5 GHz
GenderMale
Impedance50 Ω
Max Frequency26.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 141-0693-062.

Electro Sonic
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet20 pages17 years ago
DigiKey
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant