TE Connectivity 1408393-1

Straight 50Ohms RF Adapter QMA Plug to SMA Plug 0 - 6GHz | TE Connectivity 1408393-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountFree Hanging
PlatingNickel
Technical
Connector SystemWire-to-Wire
Connector TypeSMA
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Length30.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408393-1.

Master Electronics
Datasheet5 pages16 years ago
Factory Futures
Technical Drawing1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1408393-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1408393-1 provided by its distributors.

Straight 50Ohms RF Adapter QMA Plug to SMA Plug 0 - 6GHz | TE Connectivity 1408393-1
Conn QMA-SMA Adapter 0Hz to 6GHz 50Ohm ST Cable Mount PL/PL Gold
QMA Connectors QMA PLUG-SMA PLUG Between Series Adapt
RF ADAPTER, QMA PLUG-SMA PLUG, 50 OHM;
SNAP ON SMA PLUG TO SMA PLUG A
Adapter QMA Plug - SMA Plug 50Ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1408393-1 .

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountFree Hanging
PlatingNickel
Technical
Connector SystemWire-to-Wire
Connector TypeSMA
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Length30.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408393-1.

Master Electronics
Datasheet5 pages16 years ago
Factory Futures
Technical Drawing1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago