TE Connectivity 1408152-1

Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Automotive Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountEdge
Technical
Connector TypeMMCX
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating170 V
Dimensions
Depth7.45 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408152-1.

Master Electronics
Datasheet8 pages16 years ago
TE Connectivity
Technical Drawing2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1408152-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1408152-1 provided by its distributors.

Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Automotive Bag
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
MMCX PCB EDGE MOUNT JACK; Connector Type:MMCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:-; Contact Plating:-; Frequen

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1408152-1 .

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountEdge
Technical
Connector TypeMMCX
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating170 V
Dimensions
Depth7.45 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408152-1.

Master Electronics
Datasheet8 pages16 years ago
TE Connectivity
Technical Drawing2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago