Xicon 140-XRL50V10-RC

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 140-XRL50V10-RC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Xicon 140-XRL50V10-RC.

Upverter
Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
0
742,261
742,261
Authorized Distributors
0
21
21
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
-
65 mA
65 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Xicon 140-XRL50V10-RC.

Manufacturer Aliases

Xicon has several brands around the world that distributors may use as alternate names. Xicon may also be known as the following names:

  • Xicon Passive Components
  • TRANSOHM
  • XCN
  • XICON PASSIVE COMPON
  • XIC/97+ N
  • XICON PAS
  • XICON/TRAN
  • Xicon Capacitors
  • XICON PASSIVE COMP
  • XICONSemi
  • XICON/NONE
  • XICON/MOUSER
  • XICON PASSIVE COMPS
  • XICON CAPACITOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140XRL50V10RC

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Xicon 140-XRL50V10-RC.

Upverter
Datasheet3 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant