Xicon 140-XRL10V100

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance100 µF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Xicon 140-XRL10V100.

Upverter
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xicon 140-XRL10V100.

Manufacturer Aliases

Xicon has several brands around the world that distributors may use as alternate names. Xicon may also be known as the following names:

  • Xicon Passive Components
  • TRANSOHM
  • XCN
  • XICON PASSIVE COMPON
  • XIC/97+ N
  • XICON PAS
  • XICON/TRAN
  • Xicon Capacitors
  • XICON PASSIVE COMP
  • XICONSemi
  • XICON/NONE
  • XICON/MOUSER
  • XICON PASSIVE COMPS
  • XICON CAPACITOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140XRL10V100

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance100 µF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Xicon 140-XRL10V100.

Upverter
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant