Keystone 140

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER ALUM 2AA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
Contact MaterialBrass
Contact PlatingTin
MaterialAluminium
MountChassis, Chassis Mount, Panel, Screw
Technical
Connector TypeEyelet
Number of Batteries2
Number of Cells2
Number of Contacts4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 140.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet5 pages19 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page8 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages15 years ago
Datasheet1 page18 years ago
TME
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
+17.41%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 140.

Descriptions

Descriptions of Keystone 140 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER ALUM 2AA
BATTERY HOLDER, 2XAA, SOLDER TAG, PK5; Battery Sizes Accepted: AA; No. of Batteries: 2; Battery Holder Mount: Panel; Product Range: -; SVHC: No SVHC (15-Jan-2019); A; Available until stocks are exhausted Alternative available
Battery Holder, Aa, Panel; Battery Sizes Accepted:Aa; No. Of Batteries:2; Product Range:-; Accessory Type:Battery Holder; Battery Terminals:Pcb Lug; Body Material:Aluminum; Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 140

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
Contact MaterialBrass
Contact PlatingTin
MaterialAluminium
MountChassis, Chassis Mount, Panel, Screw
Technical
Connector TypeEyelet
Number of Batteries2
Number of Cells2
Number of Contacts4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 140.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet5 pages19 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page8 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages15 years ago
Datasheet1 page18 years ago
TME
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant