Xicon 140-50N2-220J-RC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Xicon 140-50N2-220J-RC.

Manufacturer Aliases

Xicon has several brands around the world that distributors may use as alternate names. Xicon may also be known as the following names:

  • Xicon Passive Components
  • TRANSOHM
  • XCN
  • XICON PASSIVE COMPON
  • XIC/97+ N
  • XICON PAS
  • XICON/TRAN
  • Xicon Capacitors
  • XICON PASSIVE COMP
  • XICONSemi
  • XICON/NONE
  • XICON/MOUSER
  • XICON PASSIVE COMPS
  • XICON CAPACITOR

Technical Specifications

Physical
Case/PackageCeramic
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch2.5 mm

Compliance

Environmental Classification
RoHSCompliant