Finder 14.01.8.230.0000

Automatic staircase timer [Finder] 14.01.8.230.0000 Automatic staircase timer 8012823236742

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S229400006050 2 Buy Now »
JPY
4840.00 4840.00 4840.00 4840.00 4840.00
Allied Electronics
70747616 0 ··
USD
48.20 44.83 44.83 44.83 44.83
Farnell
1344199 2 Buy Now »
GBP
31.81 30.17 30.17 30.17 30.17
element14 APAC
1344199 0 ··
SGD
70.05 63.04 63.04 63.04 63.04
RS Components
2773520 36 Buy Now »
GBP
32.13 30.47 30.47 30.47 30.47
Distrelec
14.01.8.230.0000 5 Buy Now »
EUR
34.95 30.76 30.76 30.76 30.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
14.01.8.230.0000 5 Buy Now »
USD
29.68 25.97 25.97 25.97 25.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
14.01.8.230.0000 Contact ··

Descriptions

Automatic staircase timer [Finder] 14.01.8.230.0000 Automatic staircase timer 8012823236742
Distrelec
Staircase timer; 30s÷20m; 230VAC; DIN; -10÷60°C; IP20; 16A
TME
Multifunction staircase timer,30sec-2min
Allied Electronics
Finder Serie 14 140182300000 - 14.01.8.230.0000
Omnical
STAIRCASE TIMER, 230V; Contact Configuration:SPST; Nom Input Voltage:230VAC; Delay Time Range:30sec to 20min; Relay Mounting:DIN Rail; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Screwdriver Slot; Contact Current AC Max:16A; Contact Type:1 NO (SPST-NO); Contact Voltage AC Max:230V; External Depth:60.8mm; External Length / Height:88.8mm; External Width:17.5mm; Load Current:16A; Mounting Type:DIN Rail; No. of Poles:1; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Series:14; Supply Voltage:230VAC; Switch Current Max:30A; Switching Current Max:30A; Timer Functions:Multifunction; Type:Multi-Function
element14 APAC
STAIRCASE TIMER, 230V; Series:14; No. of Poles:1; Contact Configuration:SPST; Voltage, Contact AC Max:230V; Max Contact Current AC:16A; Mounting Type:DIN Rail; Timer Functions:Multifunction; External Length / Height:88.8mm; Width, External:17.5mm; External Depth:60.8mm; Max Operating Temperature:60°C; Min Temperature Operating:-10°C; Type:Multi-Function; Contact Style:1 NO (SPST-NO); Current, Switch Max:30A; Load Current:16A; Supply Voltage:230V ac
Farnell
Multifunction staircase timer 30sec-2min
RS Components

Technical Specifications

Mounting Type DIN Rail
REACH SVHC Compliance No SVHC
RoHS Compliant
Load Current 16 A
Contacts Type SPST-NO

Documents

Farnell
Datasheet 4 pages 9 years ago
Datasheet 6 pages 3 years ago
TME
Datasheet 6 pages 4 years ago

Images

Alternate Names

FINDER RELAYS 14.01.8.230.0000
FINDER SpA 14.01.8.230.0000
Finder GmbH 14.01.8.230.0000
FINDER COMPONENTS 14.01.8.230.0000
FINDERCOMP 14.01.8.230.0000

Search for other parts like 14. »