Molex 14-56-7037

Socket Housing 3P Polyester Alloy Socket Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
PlatingTin
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
Schedule B8536694040
TerminationIDT
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Pitch2.54 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 14-56-7037.

Molex
Datasheet1 page20 years ago
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page22 years ago

Inventory History

3 month trend:
+3.48%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 14-56-7037.

Related Parts

Descriptions

Descriptions of Molex 14-56-7037 provided by its distributors.

Socket Housing 3P Polyester Alloy Socket Black
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 3 Circuits
Connector, Rcpt, 3Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 14-56-7037

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014567037
  • 014567037
  • 14567037
  • A-70400-2977

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
PlatingTin
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
Schedule B8536694040
TerminationIDT
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Pitch2.54 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 14-56-7037.

Molex
Datasheet1 page20 years ago
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago