Molex 14-56-2042

CGrid SL IDT Opt G 15SAu 4Ckt A-70400-0668 | Molex Incorporated 14-56-2042
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins4
PlatingTin
Technical
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationIDT
Voltage Rating250 V
Dimensions
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 14-56-2042.

Molex
Technical Drawing1 page13 years ago
Datasheet2 pages11 years ago
X-ON
Datasheet1 page20 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page16 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-32.72%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 14-56-2042.

Related Parts

Descriptions

Descriptions of Molex 14-56-2042 provided by its distributors.

CGrid SL IDT Opt G 15SAu 4Ckt A-70400-0668 | Molex Incorporated 14-56-2042
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 4 Circuits
Connector, Rcpt, 4Pos, 1Rows, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 14-56-2042

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014562042
  • 014562042
  • 14-56-2042 .
  • 14562042
  • A-70400-0668

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins4
PlatingTin
Technical
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationIDT
Voltage Rating250 V
Dimensions
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 14-56-2042.

Molex
Technical Drawing1 page13 years ago
Datasheet2 pages11 years ago
X-ON
Datasheet1 page20 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page16 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago