Honeywell 13AT1-E

Switch Toggle N.O./N.C. DPDT Lock Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBushing
Number of Pins3
Technical
Current Rating5 A
Illumination TypeIlluminated, Non-Illuminated
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 13AT1-E.

RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Sager Electronics
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 13AT1-E.

Related Parts

Descriptions

Descriptions of Honeywell 13AT1-E provided by its distributors.

Switch Toggle N.O./N.C. DPDT Lock Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 5A/28V DC; Solder Terminal; DPDT
SWITCH TOGGLE DPDT 5A 250V | Honeywell 13AT1-E
MICRO SWITCH AT Series Toggle Switch, 2 pole, 3 position, Solder terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13AT1E

Technical Specifications

Physical
MountBushing
Number of Pins3
Technical
Current Rating5 A
Illumination TypeIlluminated, Non-Illuminated
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 13AT1-E.

RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Sager Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago