TE Connectivity 1394462-3

CONNECTOR, PHOTOVOLTAIC, SOLARLOK, CABLE COUPLER, 1 POS., FEMALE, PLUS, 12 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1394462-3 67,002 Buy Now »
USD
2.64 2.42 1.89 1.71
1394462-3 290 Buy Now »
USD
2.50 2.50 2.50
Arrow
1394462-3 290 Buy Now »
USD
2.69 2.62 2.54 2.54 2.54
Avnet
1394462-3 0 ··
USD
2.83 1.78 1.78
Digi-Key
A103909-ND 88 Buy Now »
USD
4.46 4.29 3.57 2.59 2.41
Newark
79R6747 150 Buy Now »
USD
4.43 4.27 3.11 2.32 2.32
Chip One Stop Japan 2
C1S757100671064 290 Buy Now »
JPY
484.00 387.00 294.00 290.00 290.00
C1S114400732853 100 Buy Now »
JPY
402.00 288.00 239.00 239.00 239.00
Chip One Stop Global
C1S757100671064 67,002 Buy Now »
JPY
488.00 420.00 372.00 243.00 243.00
Mouser
571-1394462-3 234 Buy Now »
USD
4.43 4.27 3.11 2.32 2.32
Gopher Electronics
1394462-3 58 Buy Now »
USD
1.92 1.92 1.92 1.92 1.92
Powell Electronics
1394462-3 3 Buy Now »
USD
2.23 2.23 2.23 1.73 1.57
TTI
1394462-3 0 ··
USD
2.35 2.35 2.35
Onlinecomponents.com
13944623 20,101 Buy Now »
USD
2.93 2.93 2.19 1.70 1.60
Master Electronics
13944623 13,400 ··
USD
2.93 2.93 2.19 1.70 1.60
Components Center
1394462-3 1,300 Buy Now »
USD
2.62 2.62 2.02 2.02 2.02
Peerless Electronic Supplies
1394462-3 Yes ··
USD
1.000 1.000 1.000 1.000 1.000
Dachs
1394462-3 75 ··
Future Electronics
1394462-3 14 Buy Now »
USD
2.38 2.38 2.26 2.26
Allied Electronics
70084859 0 ··
USD
3.04 3.04 3.04
Dalis Electronics
1394462-3 1,300 ··
PEI Genesis
1394462-3 0 ··
Farnell
1778566 0 ··
EUR
3.81 3.81 2.33 2.33 2.33
element14 APAC
1778566 150 Buy Now »
SGD
5.72 5.49 4.58 3.32 3.32
Electro Sonic
13944623 67,002 Buy Now »
USD
3.11 3.11 2.32 1.80 1.70
Schukat
AMP1394462-3 26 Buy Now »
EUR
2.17 2.17 1.36 1.25 1.25
RS Components
6987247 330 Buy Now »
GBP
1.82 1.82 1.05 1.05
Avnet Europe
1394462-3 0 ··
EUR
2.43 2.06 1.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1394462-3 33,089 Buy Now »
USD
2.16 2.16 1.88 1.77 1.75
Heilind Asia
AMP1394462-3 3,000 Buy Now »
USD
2.64 2.64 2.54 2.44 2.44
Interstate Connecting Components
1394462-3 33,089 Buy Now »
Tencell
1394462-3 45,629 Buy Now »
USD
2.53 2.53 2.53
SIE
1394462-3 2,922 ··
Abacus Technologies
13944623 1,800 ··
TME
1394462-3 88 Buy Now »
USD
2.42 2.28 1.97 1.97 1.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1394462-3 Contact Send RFQ »
North Star Micro
1394462-3 Contact ··
SemiconductorPLUS
1394462-3 Contact ··

Descriptions

CONECTOR SOLARLOK HEMBRA POSITIVO AEREO 4MM2 1394462-3 TYCO/AMP
Dachs
SOCKET, SOLARLOK, 4MM, POS
Newark
PHOTOVOLT STEVERB1P
Onlinecomponents.com
PHOTOVOLT STEVERB1P
Master Electronics
Conn Power F 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
Avnet
Conn Female Cable Coupler 12AWG
Chip One Stop Japan
CONN FEMALE PLUS COUPLER 12AWG
Digi-Key
PHOTOVOLT STEVERB1P
Heilind Asia
PHOTOVOLT STEVERB1P
PEI Genesis
Connector: solar; Features: "+" marking; female; 4mm2;
TME
PHOTOVOLT STEVERB1P
Electro Sonic
Solarlok Cable Con. Female Positiv 4mm²
Schukat
SOLARLOK Connector System
Powell Electronics
Connector Power F 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
North Star Micro
TE TYCO SOLARLOK 12GA FEM CBL
Peerless Electronic Supplies
SOCKET, SOLARLOK, 4MM, POS
Farnell
Female cable coupler 4.0 mm plus
RS Components
CONNECTOR, PHOTOVOLTAIC, SOLARLOK, CABLE COUPLER, 1 POS., FEMALE, PLUS, 12 AWG
Allied Electronics
PHOTOVOLT STEVERB1P
Interstate Connecting Components
Conn Female Cable Coupler 12AWG
Chip One Stop Global
Conn Female Cable Coupler 12AWG
Verical
CABLE COUPLER
Gopher Electronics
PHOTOVOLT STEVERB1P
Heilind Electronics
PHOTOVOLT STEVERB1P
TE Connectivity
SOCKET, SOLARLOK, 4MM, POS
element14 APAC
Solarlok 12 AWG Plus Keying Black Female Cable Coupler Connector
Future Electronics

Technical Specifications

Contact Material Copper Alloy
Color Black
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
ELV Compliant Compliant
Lifecycle Status Active
Number of Contacts 1
Orientation Straight
RoHS Compliant
Housing Color Black
Contact Plating Silver
Gender Female
Packaging Bulk

Documents

TE Connectivity
Datasheet 36 pages 5 years ago
Datasheet, Technical Drawing 3 pages 3 years ago
Datasheet 31 pages 3 years ago
Tyco Electronics
Datasheet 48 pages 4 years ago
Allied Electronics
Datasheet 36 pages 8 years ago
Datasheet 4 pages 2 years ago
TME
Datasheet 36 pages 8 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 40 pages 7 years ago
Future Electronics
Datasheet 36 pages 8 years ago
Datasheet 36 pages 8 years ago
Verical
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 36 pages 5 years ago
Datasheet 36 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1394462-3
TYCO ELECTRONICS 1394462-3
TYC 1394462-3
TE CONN 1394462-3
TYCO ELECTRONICS CORPORATION 1394462-3
TE CONNECTIVITY LTD 1394462-3
TYCO ELEC 1394462-3
TYCO ELECTRO 1394462-3
TYCO ELECTRONICS CORP 1394462-3
TYCO ELECTRONIC 1394462-3
TYCO ELE 1394462-3
TE CONNECT 1394462-3
TYCO ELECT 1394462-3
TE (Tyco) 1394462-3
TE CONNECTIV 1394462-3
TE CONNECTIVITY (TYCO) 1394462-3
TYCO POWER SYSTEMS 1394462-3
TE Connectivity / Circuit Prot 1394462-3
TYCO ELECTRONICS HK LTD 1394462-3
TE Connectivity / Circuit Protection 1394462-3
TYCO INTERNATIONAL 1394462-3
TE Connectivity Energy 1394462-3
TE SENSOR SOLUTIONS 1394462-3
TE Connectivity /CGS Brand 1394462-3
TYCO ELECTRONICS LOGISTICS AG 1394462-3
Tyco Electronics 1394462-3
TE 1394462-3
TE Connectivty 1394462-3

Search for other parts like 1394462- »