TE Connectivity 1394081-1

Automotive Connectors 1, 5/2, 5Mm Bu-Geh31P |Amp Te Connectivity 1394081-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
GenderReceptacle
Hybrid ConnectorYes
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts31
Number of Positions31
Number of Rows6
OrientationStraight
PackagingBulk
PolarizedNo
ServiceableYes
Dimensions
Height65.8 mm
Length65.7987 mm
Pitch5 mm
Row Spacing5.5118 mm
Width43.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1394081-1.

TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page3 years ago
Master Electronics
Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1394081-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1394081-1 provided by its distributors.

Automotive Connectors 1,5/2,5Mm Bu-Geh31P |Amp Te Connectivity 1394081-1
AUTOMOTIVE HOUSING, RCPT, 31POS, PBT GF; Product Range: -; Gender: Receptacle; No. of Positions: 31Ways; For Use With: AMP Automotive Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Body; IP Rating:
1,5/2,5MM BU-GEH31P Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.5 mm 2.5 mm Mating Pin Diameter: .098 in .059 in Connector System: Wire-to-Wire Number of Positions: 31 Housing for Female Terminals 1.5 mm .098" | Automotive Housing | Part Number: 1394081-1 | Internal Number: 1394081-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1394081-1 .

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
GenderReceptacle
Hybrid ConnectorYes
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts31
Number of Positions31
Number of Rows6
OrientationStraight
PackagingBulk
PolarizedNo
ServiceableYes
Dimensions
Height65.8 mm
Length65.7987 mm
Pitch5 mm
Row Spacing5.5118 mm
Width43.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1394081-1.

TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page3 years ago
Master Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant