TE Connectivity 1393845-4

Electromechanical Relay 12VDC 270Ohm 14A DPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
1393845-4 1,560 Buy Now »
USD
3.42 3.42 3.42
1393845-4 240 Buy Now »
USD
4.17 4.17 4.17
1393845-4 5,688 Buy Now »
USD
5.40 5.40 5.40 4.33
1393845-4 230 Buy Now »
USD
4.67 4.67 4.67
1393845-4 60 Buy Now »
USD
5.40 5.40 5.40 5.40
Arrow 2
RP821012 22 Buy Now »
USD
5.94 5.83 5.76 5.76 5.76
1393845-4 240 Buy Now »
USD
4.17 4.12 4.08
Avnet
1393845-4 20 Buy Now »
USD
5.21 5.09 4.59 4.59 4.59
Digi-Key
PB951-ND 1,572 Buy Now »
USD
7.08 6.64 5.31 4.36 4.36
Newark
08H3673 36 Buy Now »
USD
6.31 5.98 4.95 4.95 4.95
Chip One Stop Japan
C1S757100517845 240 Buy Now »
JPY
486.00 466.00 466.00
Chip One Stop Global 4
C1S757100517845 2,708 Buy Now »
JPY
716.00 714.00 701.00 634.00 634.00
C1S757100071662 78 Buy Now »
JPY
705.00 545.00 483.00 483.00 483.00
C1S757100655446 2,980 Buy Now »
JPY
631.00 631.00 631.00 495.00 430.00
C1S757106557483 7,734 Buy Now »
JPY
929.00 587.00
Mouser
655-RP821012 1,089 Buy Now »
USD
5.01 5.01 4.48 4.02 4.02
TTI
RP821012 0 ··
USD
5.06 5.06 5.06 5.06 5.06
Onlinecomponents.com
RP821012 1,937 Buy Now »
USD
4.67 4.67 4.01 3.60 3.60
Allied Electronics 2
70199017 33 Buy Now »
USD
6.30 5.97 4.94 4.94 4.94
E5333520 5,688 Buy Now »
USD
5.18 5.18 5.18 5.18 5.18
Dachs
RP821012 2,046 ··
Master Electronics
RP821012 1,340 ··
USD
4.67 4.67 4.01 3.60 3.60
Sager Electronics
1393845-4 0 ··
USD
4.59 3.45
Future Electronics
1393845-4 0 ··
USD
4.58 4.32 4.32
PEI Genesis
RP821012 0 ··
Farnell
1175011 2,469 Buy Now »
GBP
3.49 3.49 2.68 2.44 2.44
element14 APAC
1175011 2,472 Buy Now »
SGD
7.56 7.56 5.82 5.55 5.55
Electro Sonic
13938454 5,918 Buy Now »
USD
4.95 4.95 4.25 3.82 3.82
Distrelec
RP821012 78 Buy Now »
EUR
5.28 5.08 4.88 4.88 4.88
RS Components
376149 357 Buy Now »
GBP
3.71 3.71 2.85 2.65 2.65
Avnet Europe
1393845-4 0 ··
EUR
3.55 3.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
RP821012 5,230 ··
STLAA.com
1393845-4 48 ··
Tencell
RP821012 6,230 Buy Now »
USD
4.42 4.36
Heilind Asia
AMP1393845-4 0 ··
Abacus Technologies
RP821012 590 ··
Heilind Electronics 2
AMP1393845-4 0 ··
AMP1393845-4 0 ··
Relay Specialties
RP821012 0 ··
TME
RP821012 95 Buy Now »
USD
4.86 4.32 3.78 3.51 3.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1393845-4 Contact ··
Touchstone Systems
1393845-4 Contact Send RFQ »
SemiconductorPLUS
1393845-4 Contact ··
TransparentC
1393845-4 Contact ··
XS Micro
1393845-4 Contact ··

Descriptions

General Purpose Relay, RPII/2 Series, Power, Non Latching, DPDT, 12 VDC, 8 A
Newark
RP II/2 Series 8 A DPDT 12 VDC PCB Mount General Purpose Relay
Future Electronics
Electromechanical Relay 12VDC 270Ohm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Chip One Stop Japan
Industrial Relays (General Purpose)
North Star Micro
Relay: electromagnetic; DPDT; Ucoil:12VDC; 8A/250VAC; 8A/24VDC
TME
Power Relay 12VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Sager Electronics
RELAY, DPDT, 250VAC, 8A
Farnell
PCB power relay [TE Connectivity] RP821012 PCB power relay
Distrelec
Electromechanical Relay 12VDC 270Ohm 14A DPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Verical
Electromechanical Relay DPDT 14A 12VDC 270Ohm Through Hole
Avnet
Cross Referenced to TE CNTY - AMP - Part AMP1393845-4
Heilind Electronics
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 8 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
RELAY GEN PURPOSE DPDT 8A 12V
Allied Electronics
RELAY GEN PURPOSE DPDT 8A 12V
Digi-Key
RELAY, DPDT, 250VAC, 8A
element14 APAC
Electromechanical Relay 12VDC 270Ohm 14A DPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Chip One Stop Global
DPDT PCB power relay 8A 12Vdc coil
RS Components

Technical Specifications

Number of Pins 8
Coil Voltage 12 V
Input Voltage (DC) 12 V
Coil Current 21.8 mA
Dropout Voltage 1.2 V
Coil Resistance 270 Ω
Weight 18 g
Packaging Bar
Lifecycle Status Active
ELV Compliant Compliant
Contact Current Rating 8 A
Lead-Free Status Lead Free
Size-Length 29 mm
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Size-Width 12.6 mm
Contacts Type DPDT
Carry Current 8 A
Coil Power (DC) 500 mW
RoHS Compliant
Size-Height 25.5 mm

Documents

Tyco Electronics
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 3 pages 2 years ago
element14
Datasheet 3 pages 10 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Farnell
Datasheet 2 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 10 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 3 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
TME
Datasheet 2 pages 1 year ago
Electro Sonic
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

TYCO 1393845-4
TYCO ELECTRONICS 1393845-4
TYC 1393845-4
TE CONN 1393845-4
TYCO ELECTRONICS CORPORATION 1393845-4
TE CONNECTIVITY LTD 1393845-4
TYCO ELEC 1393845-4
TYCO ELECTRO 1393845-4
TYCO ELECTRONICS CORP 1393845-4
TYCO ELECTRONIC 1393845-4
TYCO ELE 1393845-4
TE CONNECT 1393845-4
TYCO ELECT 1393845-4
TE (Tyco) 1393845-4
TE CONNECTIV 1393845-4
TE CONNECTIVITY (TYCO) 1393845-4
TYCO POWER SYSTEMS 1393845-4
TE Connectivity / Circuit Prot 1393845-4
TYCO ELECTRONICS HK LTD 1393845-4
TE Connectivity / Circuit Protection 1393845-4
TYCO INTERNATIONAL 1393845-4
TE Connectivity Energy 1393845-4
TE SENSOR SOLUTIONS 1393845-4
TE Connectivity /CGS Brand 1393845-4
TYCO ELECTRONICS LOGISTICS AG 1393845-4
Tyco Electronics 1393845-4
TE 1393845-4
TE Connectivty 1393845-4

Search for other parts like 1393845- »