1393771-1 TE Connectivity 5VDC Relay

Electromechanical Relay 5VDC 370Ohm 1A SPDT (13x7.6x6.9)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current13.51 mA
Coil Power68 mW
Coil Resistance370 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)0.12 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts6
Operate Time2 ms
Power Consumption130 mW
Rise Time1 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)150 V
Voltage Rating (DC)5 V
Dimensions
Depth7.6 mm
Height6.9 mm
Length13 mm
Width7.58952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393774-1.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet10 pages19 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-36.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393774-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393774-1 provided by its distributors.

Electromechanical Relay 5VDC 370Ohm 1A SPDT (13x7.6x6.9)mm THT Signal Relay
Signal Relay, P1/V23026 Series, Non Latching, Spdt, Through Hole, 1 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 1393774-1
Relay, 1 Form C (NO/NC), 5 V (DC), 370 Ω, 1 A, 125 V (DC), 150 V (AC), monostable, 1393774-1
RELAY GENERAL PURPOSE SPDT 1A 5V
Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
RF Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 5VDC (Coil), 68mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: P1/V23026 Series; Relay Mounting: Through Hole; Coil Type: DC Monostable; Relay Terminals: Solder; Co
Coil Resistance Ohm = 370 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 1CO / Termination Type = PCB Pins / Width mm = 7.6 / Relay Type = Monostable / Series = P1 / Length mm = 13 / Switching Power W = 30 / Switching Power VA = 60 / Height mm = 6.9 / Switching Voltage - DC V = 125 / Switching Current A = 1 / Switching Voltage - AC V = 150

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13937741
  • V23026 A1001-B201
  • V23026-A1001-B201
  • V23026A1001-B201
  • V23026A1001B201
  • V23026A1001B201.
  • V23026A1001B201..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current13.51 mA
Coil Power68 mW
Coil Resistance370 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)0.12 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts6
Operate Time2 ms
Power Consumption130 mW
Rise Time1 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)150 V
Voltage Rating (DC)5 V
Dimensions
Depth7.6 mm
Height6.9 mm
Length13 mm
Width7.58952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393774-1.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet10 pages19 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages6 years ago