TE Connectivity 1393258-4

Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight20 g
Technical
Ambient Temperature Range High70 °C
Coil Current58.25 mA
Coil Power699 mW
Coil Resistance206 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating6 A
Contact Resistance100 mΩ
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts2
Relay TypeGeneral Purpose
Switching Current6 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393258-4.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet1 page3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet12 pages2 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
element14
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393258-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393258-4 provided by its distributors.

Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
Relay; 6 A; 12 VDC; 2 Form C; DPDT; 2 C⁄ O; 206 Ohms; Silver Nickel Alloy
Relay Printed Circuit Board 0/1393258/4/V23047A1012A501 TYCO RoHS Ampere=6 VDC=12
Halfin
PCB protection relay [TE Connectivity] V23047-A1012-A501 PCB protection relay
Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.058A (Coil), 12VDC (Coil), 699mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
V23047-A1012-A501 Power Relay Type: Force-Guided Coil Magnetic System: Monostable, DC Coil Power Rating DC: 699 mW Coil Resistance: 206 Ω Coil Voltage Rating: 12 VDC Force-Guided Monostable, DC 699 mW 206 Ω | Force Guided Relay With 2 Contact | Part Number: V23047A1012A501 | Internal Number: 1393258-4 | Alias Number: V23047-A1012-A501 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932584
  • V23047-A1012-A501
  • V23047-A1012-A501...
  • V23047A 1012A501
  • V23047A1012A501
  • V23047A1012A501.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight20 g
Technical
Ambient Temperature Range High70 °C
Coil Current58.25 mA
Coil Power699 mW
Coil Resistance206 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating6 A
Contact Resistance100 mΩ
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts2
Relay TypeGeneral Purpose
Switching Current6 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393258-4.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet1 page3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet12 pages2 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
element14
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant