TE Connectivity 1393240-4

Electromechanical Relay SPDT 16A 24VAC 350Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Power760 mW
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-4.

Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet38 pages5 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet19 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393240-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393240-4 provided by its distributors.

Electromechanical Relay SPDT 16A 24VAC 350Ohm Through Hole
Shrack, SPDT PCB relay, 5mm pin, 16A 24Vac | TE Connectivity RT314524
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 16 A, 400 V (AC), monostable, 1393240-4
Power/Signal Relay, 1 Form C, Spdt, Momentary, 760Mw (Coil), 16A (Contact), Ac Input, Ac Output,
Power Relay 24VAC 16A SPDT (29mm 12.7mm 15.7mm) THT
Power Relay 24VAC 16A SPDT(29x12.7x15.7)mm THT
General Purpose Relays 24AC 16A 1CO THT POWER RELAY
Power Relays, Standard, Monostable, AC, .76 VA Coil Power Rating AC, 350 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
Relay, 24Vac, 16A, Spdt, Tht; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:16A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity 1393240-4
Coil Resistance Ohm = 350 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Coil Voltage - AC V = 24 / Relay Type = General Purpose / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932404
  • RT 314524
  • RT314524

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Power760 mW
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-4.

Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet38 pages5 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP54
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago