TE Connectivity 1393219-4

Electromechanical Relay 6VDC 172Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current34.88 mA
Coil Power209 mW
Coil Resistance172 Ω
Coil TypeNon-Latching
Coil Voltage (DC)6 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-4.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages2 years ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-36.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393219-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393219-4 provided by its distributors.

Electromechanical Relay 6VDC 172Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
Electromechanical Relay SPDT 5A 6VDC 172Ohm Through Hole
Shrack, SPDT PCB power relay,5A 6Vdc coil | TE Connectivity PE014006
Special Order: PE014006 Power Relay Type: Standard Coil Magnetic System: Monostable
Relay, 1 Form C (NO/NC), 6 V (DC), 172 Ω, 5 A, 400 V (AC), monostable, 1393219-4
Relay, Spdt, 250Vac, 5A; Contact Configuration:spdt; Coil Voltage:6Vdc; Contact Current:5A; Product Range:pe Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder; Contact Rohs Compliant: Yes
Power Relays, Standard, Monostable, DC, 209 mW Coil Power Rating DC, 172 Ω Coil Resistance, SCHRACK Miniature PCB Relay PE bistable
GENERAL PURPOSE MINIATURE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.035A (Coil), 6VDC (Coil), 209mW (Coil), 5A (Contact), DC Input, AC Output, Through Hole-Straight Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932194
  • PE 014006
  • PE014006

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current34.88 mA
Coil Power209 mW
Coil Resistance172 Ω
Coil TypeNon-Latching
Coil Voltage (DC)6 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-4.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages2 years ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Reach Statement1 page6 years ago