Keystone 139

Battery Holder; AA; 0.531/0.565 in. O.D; Aluminum; Screw Mount; 1; Eyelet

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-139-ND 764 Buy Now »
USD
2.58 2.16 1.85 1.51 1.17
Newark
59K0297 233 Buy Now »
USD
3.01 3.01 2.58 1.68 1.68
Mouser
534-139 14 Buy Now »
USD
2.49 2.49 2.17 1.86 1.55
Sager Electronics
139 0 ··
USD
1.85 1.85 1.67 1.50 1.50
Future Electronics
139 0 ··
USD
1.77 1.77 1.62 1.62
Allied Electronics
70182565 0 ··
USD
2.41 2.41 1.86 1.86 1.86
Farnell
1282696 251 Buy Now »
GBP
11.43 10.84 10.25 10.25 10.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
139 21 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Gerber
139 212 Buy Now »
USD
0.345 0.345 0.345 0.345 0.345
Chip One Stop Global
C1S408900000296 187 Buy Now »
USD
2.77 2.51 2.11 2.11 2.11
Quest
139 0 ··
element14 APAC
1282696 267 Buy Now »
SGD
14.46 13.68 12.69 12.69 12.69
Distrelec
139 189 Buy Now »
EUR
2.41 2.41 2.17 2.17 2.17
Rutronik
BAT5456 0 ··
USD
3.26 2.40
RS Components
1141629 89 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
139 Contact ··
Peerless Electronic Supplies
139 Contact Buy Now »

Descriptions

Battery Holders, Contacts and Clips BATT HLDR ALUM 1AA
Mouser
For 1 AA Cell
Keystone
BATTERY HOLDER, 1XAA, SOLDER TAG; Accessory Type:Battery Holder; Battery Sizes Accepted:AA; No. of Batteries:1; Battery Holder Mount:Panel; Terminal Type:Solder Lug; Battery Size Code:AA; Contact Material:Brass; Contact Material:Brass; Contact Plating:Nickel; Contact Plating:Nickel; Mounting Type:Panel; No. of Cells:1; Termination Method:Solder
element14 APAC
Battery Holder; AA; 0.531/0.565 in. O.D; Aluminum; Screw Mount; 1; Eyelet
Allied Electronics
Battery holder [Keystone] 139 Battery holder
Distrelec
HOLDER BATT 1CELL AA ALUM
Digi-Key
KEYSTONE 139 / BATTERY HOLDER KEYSTONE
ExcessParts.Net
BATTERY HOLDER, 1XAA, SOLDER TAG; Termination Method:Solder; Contact Material:Brass; Contact Plating:Nickel; Battery Size Code:AA; No. of Cells:1
Farnell
HOLDER AA ALUMINIUM
Rutronik
Battery Holders 1-Cell AABattery Size
Chip One Stop Global
KEYSTONE AA BATTERY HOLDER
Peerless Electronic Supplies
Single AA Cell Aluminum Rugged and Lightweight Battery Holder
Future Electronics
Metal holder for AA cell
RS Components
Battery Holder; No. of Batteries:1; For Use With:Eveready: E9, EV15, EN91, CH15, E91, E133, E133N, E177, 505, 523, 1015, 1215; Duracell: ZM9, RM12R, NC15AA, M15F, M15AA, TR177, M505, MN1500, PC1500; Ray-O-Vac: 5AA, 615, 815, 7AA ;RoHS Compliant: Yes
Newark
Battery Holder 1-Cell AA Size Aluminum Screw
Sager Electronics

Technical Specifications

Contact Plating Nickel
Number of Contacts 2
REACH SVHC Compliance No SVHC
Contact Material Brass
Material Aluminum
Lead-Free Status Lead Free
Packaging Box
Termination Style Solder Lug
Mounting Type Screw Solder
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 5 pages 11 years ago
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 16 years ago
Farnell
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
TME
Datasheet 2 pages 5 years ago
Jameco
Datasheet 6 pages 11 years ago
Onlinecomponents.com
Datasheet 5 pages 7 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 139
KEY 139
MILLER 139
KEYS 139
ACR 139
KEYSTONE ELECTRONICS CORP 139
KEYSTONE THERMOMETRICS 139
GREMAR 139
KEYSTN 139
KEYSTON 139
SUPER GLOVE 139
KEYSTONE ELE 139
KEYSTONE ELECT 139
KEYSTONE ELEC 139
JWMLR 139
KEYSTONE ELECTR 139
KEYSTONE ELECTRONICS CORPORATION 139
KEYSTONE ELECTRONICS (VA) 139
KEYSTONE ELECTO 139
KEYSTONE (SPCR/STDF) 139
KEYSTONE ELECTRO 139
KEYSTONE ELEC CORP 139
KSTN 139
KEYSTONE ELECTRIC CORP 139
KEYSTO 139

Search for other parts like 139 »