Anderson Power 1377G20-BK

Pp Pcb .315/.953 Rt.ang.cont. Rohs Compliant: Yes |Anderson Power Products 1377G20-BK

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package315

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anderson Power 1377G20-BK.

Descriptions

Descriptions of Anderson Power 1377G20-BK provided by its distributors.

Pp Pcb .315/.953 Rt.ang.cont. Rohs Compliant: Yes |Anderson Power Products 1377G20-BK
Heavy Duty Power Connectors PP PCB .315/.953 RT.ANG.CONT. - BULK
TERM BLADE NON-GEND

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD

Technical Specifications

Physical
Case/Package315

Compliance

Environmental Classification
RoHSCompliant