TE Connectivity 1376384-1

Conn Power PL 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating10 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationVertical
PackagingBulk
SealableNo
TerminationKinked Pin, Press-Fit, Solder
Voltage Rating300 V
Dimensions
Depth7 mm
Height13.97 mm
Lead Length3.5 mm
Length21.6 mm
Mating Post Length6.2992 mm
PCB Thickness40.64 mm
Pitch5 mm
Width14.097 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376384-1.

Sager Electronics
Datasheet98 pages16 years ago
Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Technical Drawing1 page7 years ago
Future Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet3 pages7 years ago
Datasheet1 page17 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet19 pages13 years ago
Datasheet7 pages13 years ago
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-12.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1376384-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1376384-1 provided by its distributors.

Conn Power PL 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
CONNECTOR, HEADER, 4POS, 5MM, PCB; No. of Contacts:4Contacts; Product Range:Power Key 5.0 Series; Connector Mounting:Through Hole Mount; Contact Termination Type:Through Hole; Pitch Spacing:5mm; Gender:Header; Contact Gender:Tab RoHS Compliant: Yes
5mm B-T-W Conn. 4P HDR ASSEMBL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .197 in Header Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 1376384-1 | Internal Number: 1376384-1 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376384-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating10 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationVertical
PackagingBulk
SealableNo
TerminationKinked Pin, Press-Fit, Solder
Voltage Rating300 V
Dimensions
Depth7 mm
Height13.97 mm
Lead Length3.5 mm
Length21.6 mm
Mating Post Length6.2992 mm
PCB Thickness40.64 mm
Pitch5 mm
Width14.097 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376384-1.

Sager Electronics
Datasheet98 pages16 years ago
Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Technical Drawing1 page7 years ago
Future Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet3 pages7 years ago
Datasheet1 page17 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet19 pages13 years ago
Datasheet7 pages13 years ago
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago