TE Connectivity 1375820-4

Housing, Receptacle, Wire-to-Wire, 4 Position, Crimp, 1 Row, Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural, White
Housing MaterialNylon
MaterialPolymer
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact Current Rating7 A
Current Rating4 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
ShroudedNo
TerminationCrimp
Dimensions
Depth12.95 mm
Diameter10.7 mm
Height6.604 mm
Lead Pitch2.54 mm
Length10.668 mm
Pitch2.54 mm
Width6.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-4.

ShanghaiCT
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages22 years ago
Newark
Datasheet11 pages13 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
Sager Electronics
Datasheet66 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet22 pages18 years ago
Farnell
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1375820-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1375820-4 provided by its distributors.

Housing, Receptacle, Wire-to-Wire, 4 Position,Crimp, 1 Row, Natural
Wire-Board Connector Receptacle, 4 Position, 2.54Mm; Product Range:Cst-100 Ii Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:2.54Mm; For Use With:Amp Cst-100 Ii 1375819 Series Crimp Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1375820-4.
CST-100 II HOUSING 4 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375820-4.
  • 1375820-4....
  • BACA-AMP-152

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural, White
Housing MaterialNylon
MaterialPolymer
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact Current Rating7 A
Current Rating4 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
ShroudedNo
TerminationCrimp
Dimensions
Depth12.95 mm
Diameter10.7 mm
Height6.604 mm
Lead Pitch2.54 mm
Length10.668 mm
Pitch2.54 mm
Width6.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-4.

ShanghaiCT
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages22 years ago
Newark
Datasheet11 pages13 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
Sager Electronics
Datasheet66 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet22 pages18 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page10 years ago