TE Connectivity / AMP 1375799-1

Connector PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1375799-1 4,749 Buy Now »
USD
15.96 15.92 12.57 12.57 12.57
Arrow
1375799-1 210 Buy Now »
USD
9.57 9.57 9.57 8.61 8.61
Verical
1375799-1 210 Buy Now »
USD
9.23 9.23 8.42 8.42
Digi-Key
A107448-ND 235 Buy Now »
USD
18.05 16.76 12.89 12.41 12.41
Newark
81C9684 19 Buy Now »
USD
18.26 18.26 13.63 12.16 12.16
Chip One Stop Japan
C1S757100583112 210 Buy Now »
JPY
1510.00 1160.00 923.00 923.00 923.00
TTI
1375799-1 1,204 Buy Now »
USD
13.06 13.06 13.06 13.06 13.06
Mouser
571-1375799-1 39 Buy Now »
USD
16.76 16.76 12.89 12.16 12.16
Onlinecomponents.com
13757991 1,071 Buy Now »
USD
11.24 11.02 9.67 9.67 9.67
Future Electronics
1375799-1 1,890 Buy Now »
USD
11.94 11.94
Master Electronics
13757991 942 ··
USD
11.24 11.02 9.67 9.67 9.67
Sager Electronics
1375799-1 551 Buy Now »
USD
12.09 8.48
Allied Electronics
70082652 0 ··
USD
18.16 18.16 18.16 18.16 18.16
Heilind Electronics
AMP1375799-1 0 ··
PEI Genesis
1375799-1 0 ··
Heilind Asia
AMP1375799-1 0 ··
Farnell
1339220 31 Buy Now »
EUR
29.87 21.17 14.54 14.54 14.54
element14 APAC
9319581 19 Buy Now »
CNY
118.00 118.00 88.17 84.68 84.68
Electro Sonic
13757991 1,071 Buy Now »
USD
11.91 11.68 10.25 10.25 10.25
Avnet Europe
1375799-1 0 ··
EUR
11.86 11.86
Avnet Asia
1375799-1 0 ··
USD
12.44 12.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1375799-1 368 Buy Now »
USD
13.01 13.01 13.01 13.01 13.01
Jameco
741044 200 Buy Now »
USD
16.35 14.99 13.65 13.65 13.65
Freelance Electronics
1375799-1 5 Buy Now »
USD
10.74 10.74 10.74 10.74 10.74
Dachs
1375799-1 20 ··
Abacus Technologies
1375799-1 210 ··
GreenTree Electronics
1375799-1 2,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1375799-1 Contact ··
Touchstone Systems
1375799-1 Contact Send RFQ »
XS Micro
1375799-1 Contact ··
TransparentC
1375799-1 Contact ··
SemiconductorPLUS
1375799-1 Contact ··

Descriptions

Connector PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
North Star Micro
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Sager Electronics
Connector; Stackthrough; PCB; 120; 0.493; Gold over Nickel; Phosphor Bronze
Allied Electronics
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Verical
CONNECTOR, PC104
element14 APAC
ASSY, 120 POS PC104 PLUS
Master Electronics
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Avnet Asia
CONN PC/104-PLUS RCPT 120POS
Digi-Key
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Chip One Stop Japan
ASSY 120 POS PC104 PLUS
PEI Genesis
ASSY 120 POS PC104 PLUS
Dachs
BOARD-BOARD CONNECTOR RECEPTACLE 120WAY, 4ROW
Newark
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Avnet
ASSY, 120 POS PC104 PLUS
Onlinecomponents.com
120 Position 4 Row 2 mm Press-Fit Long Post Receptacle
Future Electronics
ASSY 120 POS PC104 PLUS
Heilind Electronics
CONNECTOR, PC104
Farnell
ASSY, 120 POS PC104 PLUS
Heilind Asia
ASSY, 120 POS PC104 PLUS
Jameco
ASSY, 120 POS PC104 PLUS
TE Connectivity

Technical Specifications

Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Size-Height 9.347 mm
Size-Length 60.198 mm
RoHS Compliant
Number of Rows 4
Housing Material Nylon
Lead-Free Status Lead Free
Lifecycle Status Active
Packaging Bulk
Number of Contacts 120
Mounting Type Through Hole
Material Nylon
Flammability Rating UL 94 V-0
Gender Female
Size-Width 8.001 mm
Color Black
Number of Positions 120
ELV Compliant Compliant
Contact Plating Gold
Insulation Resistance 1 GΩ
Pin Pitch 2.0066 mm

Documents

Tyco Electronics
Datasheet 24 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages
Datasheet 13 pages 5 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 7 years ago
Jameco
Datasheet 3 pages 10 years ago
Future Electronics
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 13 pages 10 years ago
Datasheet 24 pages 8 years ago
Datasheet 24 pages 8 years ago
Datasheet 24 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1375799-1
TYCO/AMP 1375799-1
TYCO ELECTRONICS AMP 1375799-1
TE Connectivity / AMP Brand 1375799-1
AMP/Tyco Electronics 1375799-1
AMP/TE Connectivity 1375799-1
TE CNTY - AMP 1375799-1
TE Connectivity / Tyco Electronics AMP 1375799-1
AMP/TYCO ELECTR 1375799-1
TYCO ELECTRONICS AMP ITALIA S 1375799-1
AMP INC 1375799-1
TYCO/AMP INC 1375799-1
TE CONNECTIVITY AMP (VA) 1375799-1
TYCO ELECTRONICS AMP (VA) 1375799-1
TE CONNECTIVITY AMP CONNECTORS 1375799-1
AMP/TE CONNECTIVITY ACCT 167798 1375799-1
TYCO COLOMBIA 1375799-1
AMP INCORPORATED (TYCO ELECTRONICS 1375799-1
TE Connectivity / Hartman Brand 1375799-1
TE CONNECTIVITY / AMP BRA 1375799-1
TYCO INC (AMP) 1375799-1
TYCO ELECTRONICS 1375799-1
AMP ( TYC) 1375799-1
TE AMP TYCO 1375799-1
TE Connectivity / Am 1375799-1
TE Connectivity AMP Connectors 1375799-1

Search for other parts like 1375799- »