TE Connectivity / AMP 1375794-2

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A112094-ND 210 Buy Now »
USD
20.79 19.30 14.85 12.87 12.87
Verical 2
1375794-2 11 Buy Now »
USD
17.12 17.12 17.12 17.12
1375794-2 123 Buy Now »
USD
22.65 22.65 22.65 22.65
Arrow
1375794-2 45 Buy Now »
USD
20.79 19.11 16.20 16.20 16.20
Onlinecomponents.com
13757942 123 Buy Now »
USD
16.24 16.24 13.19 8.63 8.63
Master Electronics
13757942 108 ··
USD
16.24 16.24 13.19 8.63 8.63
Avnet
1375794-2 0 ··
USD
13.08 9.04
A.E. Petsche
1375794-2 0 ··
USD
1.64 1.64 1.64 1.64 1.64
Heilind Electronics
AMP1375794-2 0 ··
PEI Genesis
1375794-2 0 ··
Heilind Asia
AMP1375794-2 0 ··
Electro Sonic
13757942 123 Buy Now »
USD
17.21 17.21 13.98 9.15 9.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
1375794-2 1 Buy Now »
USD
12.36 12.36 12.36 12.36 12.36
Abacus Technologies
1375794-2 2,684 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1375794-2 Contact ··

Descriptions

PC104 ASY 2S/0 UNKEYED
Heilind Electronics
PC104 ASY 2S/0 UNKEYED
PEI Genesis
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
Avnet
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
A.E. Petsche
PC104 ASY 2S/0 UNKEYED
Master Electronics
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
Verical
PC104 ASY 2S/0 UNKEYED
Heilind Asia
PC104 ASY 2S/0 UNKEYED
Onlinecomponents.com
PC/104 and PC/104 Plus
North Star Micro
CONN PC/104 RCPT 104POS UNKEYED
Digi-Key
PC104 ASY 2S/0 UNKEYED
TE Connectivity

Technical Specifications

Insulation Resistance 1 GΩ
Size-Height 11.049 mm
Housing Color Black
Number of Positions 104
RoHS Non-Compliant
Number of Contacts 104
Flammability Rating UL 94 V-0
Number of Rows 4
Housing Material Nylon
Contact Plating Gold
ELV Compliant Non-Compliant
Size-Length 81.534 mm
Lifecycle Status Active
Mounting Type Through Hole
Size-Width 9.906 mm
Gender Female
Pin Pitch 2.54 mm
Packaging Bulk
Contact Material Phosphor Bronze
Lead-Free Status Contains Lead

Documents

Tyco Electronics
Datasheet 24 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
TE Connectivity
Datasheet 6 pages 5 years ago
Datasheet 6 pages
Technical Drawing 1 page 9 years ago
Datasheet 13 pages 5 years ago
Onlinecomponents.com
Datasheet 24 pages 8 years ago
Datasheet 13 pages 10 years ago
Datasheet 24 pages 8 years ago
Datasheet 24 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1375794-2
TYCO/AMP 1375794-2
TYCO ELECTRONICS AMP 1375794-2
TE Connectivity / AMP Brand 1375794-2
AMP/Tyco Electronics 1375794-2
AMP/TE Connectivity 1375794-2
TE CNTY - AMP 1375794-2
TE Connectivity / Tyco Electronics AMP 1375794-2
AMP/TYCO ELECTR 1375794-2
TYCO ELECTRONICS AMP ITALIA S 1375794-2
AMP INC 1375794-2
TYCO/AMP INC 1375794-2
TE CONNECTIVITY AMP (VA) 1375794-2
AMP FROM TE CONNECTIVITY 1375794-2
TYCO ELECTRONICS AMP (VA) 1375794-2
TE CONNECTIVITY AMP CONNECTORS 1375794-2
AMP/TE CONNECTIVITY ACCT 167798 1375794-2
TYCO COLOMBIA 1375794-2
AMP INCORPORATED (TYCO ELECTRONICS 1375794-2
TE Connectivity / Hartman Brand 1375794-2
TE CONNECTIVITY / AMP BRA 1375794-2
TYCO INC (AMP) 1375794-2
TYCO ELECTRONICS 1375794-2
AMP ( TYC) 1375794-2
TE AMP TYCO 1375794-2
TE Connectivity AMP Connectors 1375794-2

Search for other parts like 1375794- »