Honeywell 136PC65G2

Board Mount Pressure Sensors 0mmHg-3360mmHg 4-Pin Pressure Sensor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Output TypeWheatstone Bridge
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Honeywell 136PC65G2.

Sager Electronics
Datasheet6 pages23 years ago
Electro Sonic
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 136PC65G2.

Related Parts

Descriptions

Descriptions of Honeywell 136PC65G2 provided by its distributors.

Board Mount Pressure Sensors 0mmHg-3360mmHg 4-Pin Pressure Sensor
SENSOR VACUUM GAUGE 200 PSI MAX | Honeywell 136PC65G2
0-3360MMHG 4-PIN PRESSURE SENS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Number of Pins4
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Output TypeWheatstone Bridge
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Honeywell 136PC65G2.

Sager Electronics
Datasheet6 pages23 years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago