Sprague 135D857X9008K2

Cap Wet Tant 850UF 10% 8V Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance850 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating8 V
Dimensions
Length26.9748 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D857X9008K2.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 135D857X9008K2.

Related Parts

Descriptions

Descriptions of Sprague 135D857X9008K2 provided by its distributors.

CAP WET TANT 850UF 10% 8V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance850 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating8 V
Dimensions
Length26.9748 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D857X9008K2.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago