Sprague 135D566X9008C2

Cap Tant Wet 56uF 8V 10% Axial Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)3.3 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating8 V
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D566X9008C2.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 135D566X9008C2.

Related Parts

Descriptions

Descriptions of Sprague 135D566X9008C2 provided by its distributors.

Cap Tant Wet 56uF 8V 10% Axial Tray
135D566X9008C2 |Vishay 135D566X9008C2
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)3.3 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating8 V
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D566X9008C2.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago