Sprague 135D396X9035C2

Cap Wet Tant 39UF 10% 35V Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance39 µF
ESR (Equivalent Series Resistance)4.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating35 V
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D396X9035C2.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 135D396X9035C2.

Related Parts

Descriptions

Descriptions of Sprague 135D396X9035C2 provided by its distributors.

CAP WET TANT 39UF 10% 35V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance39 µF
ESR (Equivalent Series Resistance)4.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating35 V
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Sprague 135D396X9035C2.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago