Weidmuller 1356660000

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 10A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1356660000 0 ··
USD
4.66 4.33 4.33
Onlinecomponents.com
1356660000 80 Buy Now »
USD
7.08 6.49 5.56 4.87 4.87
Master Electronics
1356660000 70 ··
USD
7.08 6.49 5.56 4.87 4.87
Newark
90F7942 0 ··
USD
8.38 6.70 6.70
Components Center
1356660000 5 Buy Now »
USD
7.73 7.73 5.95 5.95 5.95
Digi-Key
1356660000-ND 0 ··
USD
7.55 7.55 7.55
Dalis Electronics
1356660000 5 ··
Electro Sonic
1356660000 0 ··
USD
4.99 4.99 4.27 3.75 3.75
Avnet Europe
1356660000 0 ··
EUR
3.71 2.91 2.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1356660000 Contact ··
XS Micro
1356660000 Contact ··

Descriptions

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 10A Box
Avnet
TERM BLOCK PLUG 8POS STR 5.08MM
Digi-Key

Technical Specifications

Mounting Type Screw
Housing Material Plastic
Size-Width 20 mm
Lead-Free Status Lead Free
Number of Rows 1
Pin Pitch 5.08 mm
Number of Positions 8
RoHS Compliant
Contact Plating Tin
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Size-Length 42.64 mm
Housing Color Orange
Mounting Angle 180 °
Size-Height 15.2 mm

Documents

Electro Sonic
Datasheet 12 pages 2 years ago
Onlinecomponents.com
Datasheet 10 pages 2 years ago
Datasheet 4 pages 8 years ago

Images

Alternate Names

WEIDMUELLER 1356660000
WEI 1356660000
WEID 1356660000
WEIDMÜLLER 1356660000
WEIDMU 1356660000
WEIDMUILLER 1356660000
WEIDM 1356660000
weidm?ler 1356660000
WEIDMULL 1356660000
WEIDMULLE 1356660000
Weidmuller C9000676 1356660000
WEIDMULLER INC 1356660000
WDML 1356660000
WEIDMUL 1356660000
Weidmuller Group 1356660000
W INTERCONNECTIONS INC 1356660000
WEIDMULLER INTERFACE INT'L 1356660000
WEIDMEULLER 1356660000
WEIDMULER 1356660000
WEIDMIILLER 1356660000
WEIDM?LLER GMBH & CO KG 1356660000
WEIDMULLER LTD 1356660000
WEIDMULLTER 1356660000
WEINDMULLER 1356660000
WEIDMULLER INTERFACE GMBH 1356660000

Search for other parts like 1356660000 »